TI OPA130UA
| Manufacturer | |
| MPN | OPA130UA |
| LCSC Part # | C1346888 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1 200uV 2V/us 90dB 20pA 530uA 1MHz SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 20pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 20pA | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 530uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -18V~-2.25V;2.25V~18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA130 series of FET-input op amps combine precision dc performance with low quiescent current. Single, dual, and quad versions have identical specifications for maximum design flexibility. They are ideal for general-purpose, portable, and battery operated applications, especially with high source impedance. OPA130 op amps are easy to use and free from phase inversion and overload problems often found in common FET-input op amps. Input cascode circuitry provides excellent common-mode rejection and maintains low input bias current over its wide input voltage range. OPA130 series op amps are stable in unity gain and provide excellent dynamic behavior over a wide range of load conditions, including high load capacitance. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. Single and dual versions are available in DIP-8 and SO-8 surface-mount packages. Quad is available in DIP-14 and SO-14 surface-mount packages. All are specified for -40°C to +85°C operation.
Features
- LOW QUIESCENT CURRENT: 530μA
- LOW OFFSET VOLTAGE: 1mV max
- HIGH OPEN-LOOP GAIN: 120dB min
- HIGH CMRR: 90dB min
- FET INPUT: IB = 20pA max
- EXCELLENT BANDWIDTH: 1MHz
- WIDE SUPPLY RANGE: ±2.25 to ±18V
- SINGLE, DUAL, AND QUAD VERSIONS
Applications
- OPA130 series op amps are unity-gain stable and suitable for a wide range of general-purpose applications.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7281 | $ 4.73 |
| 10+ | $ 4.0589 | $ 40.59 |
| 30+ | $ 3.662 | $ 109.86 |
| 100+ | $ 3.2601 | $ 326.01 |
| 500+ | $ 3.0738 | $ 1536.90 |
| 1,000+ | $ 2.9912 | $ 2991.20 |
Standard Packaging75/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 200uV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 20pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 20pA | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 530uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -18V~-2.25V;2.25V~18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA130 series of FET-input op amps combine precision dc performance with low quiescent current. Single, dual, and quad versions have identical specifications for maximum design flexibility. They are ideal for general-purpose, portable, and battery operated applications, especially with high source impedance. OPA130 op amps are easy to use and free from phase inversion and overload problems often found in common FET-input op amps. Input cascode circuitry provides excellent common-mode rejection and maintains low input bias current over its wide input voltage range. OPA130 series op amps are stable in unity gain and provide excellent dynamic behavior over a wide range of load conditions, including high load capacitance. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. Single and dual versions are available in DIP-8 and SO-8 surface-mount packages. Quad is available in DIP-14 and SO-14 surface-mount packages. All are specified for -40°C to +85°C operation.
Features
- LOW QUIESCENT CURRENT: 530μA
- LOW OFFSET VOLTAGE: 1mV max
- HIGH OPEN-LOOP GAIN: 120dB min
- HIGH CMRR: 90dB min
- FET INPUT: IB = 20pA max
- EXCELLENT BANDWIDTH: 1MHz
- WIDE SUPPLY RANGE: ±2.25 to ±18V
- SINGLE, DUAL, AND QUAD VERSIONS
Applications
- OPA130 series op amps are unity-gain stable and suitable for a wide range of general-purpose applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

