LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA820ID product image
Images for reference only

TI OPA820IDRoHS

Manufacturer
MPN
OPA820ID
LCSC Part #
C1346481
Packaging
SOIC-8
Customer #
Key Attributes
1 750uV 240V/us 85dB 17uA 5.6mA 280MHz SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI OPA820ID
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.3817$ 5.38
10+$ 4.6466$ 46.47
30+$ 4.1985$ 125.96
75+$ 3.8222$ 286.67
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage750uV
Slew Rate240V/us
Input Offset Current(Ios)400nA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-45℃~+85℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current17uA
Output Current110mA
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current5.6mA
Gain Bandwidth Product280MHz
Input Voltage Noise Density2.5nV/√Hz@1kHz
Rail to Rail-
Dual Supply-6V~-2.5V;2.5V~6V
Single Supply5V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece

Introduction

AI Translation

The OPA820 device provides a wideband, unity-gain stable, voltage-feedback amplifier with a very-low input-noise voltage and high-output current using a low 5.6 mA supply current. At unity-gain, the OPA820 device gives more than 800-MHz bandwidth with less than 1-dB peaking. The OPA820 device complements this high-speed operation with excellent DC precision in a low-power device. A worst-case input-offset voltage of ±750 μV and an offset current of ±400 nA provide excellent absolute DC precision for pulse amplifier applications. Minimal input and output voltage-swing headroom allow the OPA820 device to operate on a single 5-V supply with more than 2-VPP output swing. While not a rail-to-rail (RR) output, this swing supports most emerging analog-to-digital converter (ADC) input ranges with lower power and noise than typical RR output op amps. Exceptionally low dG/dP (0.01% or 0.03°) supports low-cost composite-video line-driver applications. Existing designs can use the industry-standard pinout, 8-pin SOIC package while emerging highdensity portable applications can use the 5-pin SOT23. Offering the lowest thermal impedance of the industry in a SOT package, along with full specification over both the commercial and industrial temperature ranges, provides solid performance over a wide temperature range.

Features

AI Translation
  • High Bandwidth (240 MHz, G = 2 Ω)
  • High-Output Current (±110 mA)
  • Low-Input Noise (2.5 nV/√Hz)
  • Low-Supply Current (5.6 mA)
  • Flexible Supply Voltage:
    • Dual ±2.5 V to ±6 V
    • Single 5 V to 12 V
  • Excellent DC Accuracy:
    • Maximum 25°C Input Offset Voltage = ±750 μV
    • Maximum 25°C Input Offset Current = ±400 nA

Applications

AI Translation
  • Low-Cost Video Line Drivers
  • ADC Preamplifiers
  • Active Filters
  • Low-Noise Integrators
  • Portable Test Equipment
  • Optical Channel Amplifiers
  • Low-Power, Baseband Amplifiers
  • CCD Imaging Channel Amplifiers
  • OPA650 and OPA620 Upgrade