TI LM7332MA/NOPB
| Manufacturer | |
| Mfr. Part # | LM7332MA/NOPB |
| LCSC Part # | C1346470 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Dual-channel rail-to-rail input and output wide voltage range high-output operational amplifier |
| Description | 1.6mV 1uA 15.2V/us 70dB 21MHz 2 Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8577 | $ 2.86 |
10+ | $ 2.443 | $ 24.43 |
30+ | $ 2.1955 | $ 65.87 |
100+ | $ 1.9464 | $ 194.64 |
500+ | $ 1.8319 | $ 915.95 |
1,000+ | $ 1.7793 | $ 1779.30 |
Standard Packaging 95/Full
Tube | ||
Better price for more quantity?
$