MAXIM MAX4167ESA+
| Manufacturer | |
| MPN | MAX4167ESA+ |
| LCSC Part # | C1346442 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 15nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 72dB | |
| Ib - Input Bias Current | 50nA | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 1.2mA | |
| Gain Bandwidth Product | 5MHz | |
| Input Voltage Noise Density | 26nV/√Hz@1kHz | |
| Dual Supply | -3.25V~-1.35V;1.35V~3.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 80mA (min) Output Drive Capability
- Rail-to-Rail Input Common-Mode Voltage Range
- Rail-to-Rail Output Voltage Swing
- 1.2mA Supply Current per Amplifier
- +2.7V to +6.5V Single-Supply Operation
- 5MHz Gain-Bandwidth Product
- 250μV Offset Voltage
- 120dB Voltage Gain (RL = 100kΩ)
- 88dB Power-Supply Rejection Ratio
- No Phase Reversal for Overdriven Inputs
- Unity-Gain Stable for Capacitive Loads to 250pF
- Low-Power Shutdown Mode: Reduces Supply Current to 38μA, Places Outputs in High-Impedance State
- Available in 5-Pin SOT23 Package (MAX4165) or 2mm x 2mm x 0.8mm μDFN (MAX4166)
Applications
AI Translation
- Portable/Battery-Powered Audio Applications
- Portable Headphone Speaker Drivers
- Laptop/Notebook Computers
- Sound Ports/Cards
- Set-Top Boxes
- Cell Phones
- Hands-Free Car Phones (kits)
- Signal Conditioning
- Digital-to-Analog Converter Buffers
- Transformer/Line Drivers
- Motor Drivers
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.217 | $ 4.22 |
| 10+ | $ 4.1172 | $ 41.17 |
| 30+ | $ 4.0512 | $ 121.54 |
| 100+ | $ 3.9852 | $ 398.52 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 15nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 72dB | |
| Ib - Input Bias Current | 50nA | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 1.2mA | |
| Gain Bandwidth Product | 5MHz | |
| Input Voltage Noise Density | 26nV/√Hz@1kHz | |
| Dual Supply | -3.25V~-1.35V;1.35V~3.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 80mA (min) Output Drive Capability
- Rail-to-Rail Input Common-Mode Voltage Range
- Rail-to-Rail Output Voltage Swing
- 1.2mA Supply Current per Amplifier
- +2.7V to +6.5V Single-Supply Operation
- 5MHz Gain-Bandwidth Product
- 250μV Offset Voltage
- 120dB Voltage Gain (RL = 100kΩ)
- 88dB Power-Supply Rejection Ratio
- No Phase Reversal for Overdriven Inputs
- Unity-Gain Stable for Capacitive Loads to 250pF
- Low-Power Shutdown Mode: Reduces Supply Current to 38μA, Places Outputs in High-Impedance State
- Available in 5-Pin SOT23 Package (MAX4165) or 2mm x 2mm x 0.8mm μDFN (MAX4166)
Applications
AI Translation
- Portable/Battery-Powered Audio Applications
- Portable Headphone Speaker Drivers
- Laptop/Notebook Computers
- Sound Ports/Cards
- Set-Top Boxes
- Cell Phones
- Hands-Free Car Phones (kits)
- Signal Conditioning
- Digital-to-Analog Converter Buffers
- Transformer/Line Drivers
- Motor Drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

