TI OPA189ID
| Manufacturer | |
| MPN | OPA189ID |
| LCSC Part # | C1346427 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 65mA 1 400nV 20V/us 168dB 70pA 1.3mA 14MHz Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI OPA189ID |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 65mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 400nV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 140pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 168dB | |
| Ib - Input Bias Current | 70pA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Quiescent Current | 1.3mA | |
| Gain Bandwidth Product | 14MHz | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Reverse-phase input protection;ESD protection | |
| Input Voltage Noise Density | 5.2nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 65mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 400nV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 140pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 168dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 70pA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Quiescent Current | 1.3mA | |
| Gain Bandwidth Product | 14MHz | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Reverse-phase input protection;ESD protection | |
| Input Voltage Noise Density | 5.2nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Introduction
The OPAx189 (OPA189 and OPA2189) series precision op-amps feature ultra-low noise, fast settling time, and zero temperature drift, with rail-to-rail output operation, a unique MUX-friendly architecture, and a controlled turn-on system. These characteristics, combined with excellent AC performance, an offset voltage of only 0.4μV, and temperature drift of 0.005μV/°C, make the OPAx189 ideal for high-precision instrumentation, signal measurement, and active filter applications. Additionally, the MUX-friendly input architecture prevents surge currents when large differential input voltages are applied, improving settling time performance in multi-channel systems while providing robust ESD protection during shipping, handling, and assembly. All device versions are rated for an operating temperature range of -40°C to +125°C.
Features
- Ultra-high precision:
- Zero tempco: 0.005 μV/°C
- Ultra-low offset voltage: 3 μV (maximum)
- Excellent DC accuracy:
- CMRR: 168dB
- Open-loop gain: 170dB
- Low noise:
- θn at 1kHz: 5.2 nV/√Hz
- 0.1Hz to 10Hz noise: 0.1 μVPP
- Excellent dynamic performance:
- Gain bandwidth: 14MHz
- Slew rate: 20V/μs
- Fast settling time: 10V step, to 0.01% within 1.1 μs
- Robust design:
- MUX-friendly inputs
- RFI/EMI filtered inputs
- OPAx189 maintains R-C settling time performance in switching or multiplexing applications
Applications
- High-precision multichannel systems
- Bridge amplifiers
- Strain gauges
- Temperature measurement RTDs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.083 | $ 2.08 |
| 10+ | $ 1.7782 | $ 17.78 |
| 30+ | $ 1.5881 | $ 47.64 |
| 100+ | $ 1.393 | $ 139.30 |
| 500+ | $ 1.3045 | $ 652.25 |
| 1,000+ | $ 1.2668 | $ 1266.80 |
Standard Packaging75/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 65mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 400nV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 140pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 168dB | |
| Ib - Input Bias Current | 70pA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Quiescent Current | 1.3mA | |
| Gain Bandwidth Product | 14MHz | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Reverse-phase input protection;ESD protection | |
| Input Voltage Noise Density | 5.2nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 65mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 400nV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 140pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 168dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 70pA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Quiescent Current | 1.3mA | |
| Gain Bandwidth Product | 14MHz | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Reverse-phase input protection;ESD protection | |
| Input Voltage Noise Density | 5.2nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Introduction
The OPAx189 (OPA189 and OPA2189) series precision op-amps feature ultra-low noise, fast settling time, and zero temperature drift, with rail-to-rail output operation, a unique MUX-friendly architecture, and a controlled turn-on system. These characteristics, combined with excellent AC performance, an offset voltage of only 0.4μV, and temperature drift of 0.005μV/°C, make the OPAx189 ideal for high-precision instrumentation, signal measurement, and active filter applications. Additionally, the MUX-friendly input architecture prevents surge currents when large differential input voltages are applied, improving settling time performance in multi-channel systems while providing robust ESD protection during shipping, handling, and assembly. All device versions are rated for an operating temperature range of -40°C to +125°C.
Features
- Ultra-high precision:
- Zero tempco: 0.005 μV/°C
- Ultra-low offset voltage: 3 μV (maximum)
- Excellent DC accuracy:
- CMRR: 168dB
- Open-loop gain: 170dB
- Low noise:
- θn at 1kHz: 5.2 nV/√Hz
- 0.1Hz to 10Hz noise: 0.1 μVPP
- Excellent dynamic performance:
- Gain bandwidth: 14MHz
- Slew rate: 20V/μs
- Fast settling time: 10V step, to 0.01% within 1.1 μs
- Robust design:
- MUX-friendly inputs
- RFI/EMI filtered inputs
- OPAx189 maintains R-C settling time performance in switching or multiplexing applications
Applications
- High-precision multichannel systems
- Bridge amplifiers
- Strain gauges
- Temperature measurement RTDs
C1346427 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| OPA189IDR | TI | SOP-8 | 10,880 | $ 1.3548 |



