TI OPA2317ID
| Manufacturer | |
| Mfr. Part # | OPA2317ID |
| LCSC Part # | C1346416 |
| Package | SOIC-8 |
| Customer # | |
| Description | 300kHz 20uV 275pA 0.15V/us 2 SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.0027 | $ 2.00 |
10+ | $ 1.7036 | $ 17.04 |
30+ | $ 1.5158 | $ 45.47 |
100+ | $ 1.325 | $ 132.50 |
500+ | $ 1.238 | $ 619.00 |
1,000+ | $ 1.1998 | $ 1199.80 |
Standard Packaging 75/Full
Tube | ||