TI THS4521ID
| Manufacturer | |
| MPN | THS4521ID |
| LCSC Part # | C1346303 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Very Low Power, Negative Rail Input, Rail-To-Rail Output, Fully Differential Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 13ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 490V/us | |
| Input Offset Current(Ios) | 180nA | |
| Input offset current drift(Ios TC) | 600pA/℃ | |
| Features | Single-ended to differential conversion;Enable/shutdown function;Adjustable output common-mode voltage | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 950nA | |
| Output Current | 35mA | |
| Noise density(eN) | 4.6nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 95MHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V | |
| Power Supply Rejection Ratio (PSRR) | 100dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The THS4521, THS4522, and THS4524 family of devices are very low-power, fully differential amplifiers with rail-to-rail output and an input common-mode range that includes the negative rail. These amplifiers are designed for low-power data acquisition systems and high-density applications where power dissipation is a critical parameter, and provide exceptional performance in audio applications. The family includes single FDA (THS4521), dual FDA (THS4522), and quad FDA (THS4524) versions.
Features
- Fully Differential Architecture
- Bandwidth: 145 MHz (A_V = 1 V/V)
- Slew Rate: 490 V/μs
- HD_2: –133 dBc at 10 kHz (1 VRMS, R_L = 1 kΩ)
- HD_3: –141 dBc at 10 kHz (1 V_RMS, R_L = 1 kΩ)
- Input Voltage Noise: 4.6 nV/√Hz (f = 100 kHz)
- THD+N: –112 dBc (0.00025%) at 1 kHz (22-kHz BW, G = 1, 5 V_P-P)
- Open-Loop Gain: 119 dB (DC)
- NRI—Negative Rail Input
- RRO—Rail-to-Rail Output
- Output Common-Mode Control (with Low Offset)
- Power Supply:
- Voltage: +2.5 V (±1.25 V) to +5.5 V (±2.75 V)
- Current: 1.14 mA/ch
- Power-Down Capability: 20 μA (typical)
Applications
- Low-Power SAR and ΔΣ ADC Drivers
- Low-Power Differential Drivers
- Low-Power Differential Signal Conditioning
- Low-Power, High-Performance Differential Audio Amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5403 | $ 4.54 |
| 10+ | $ 3.9338 | $ 39.34 |
| 30+ | $ 3.5739 | $ 107.22 |
| 100+ | $ 3.2106 | $ 321.06 |
| 500+ | $ 3.042 | $ 1521.00 |
| 1,000+ | $ 2.9674 | $ 2967.40 |
Standard Packaging75/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 13ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 490V/us | |
| Input Offset Current(Ios) | 180nA | |
| Input offset current drift(Ios TC) | 600pA/℃ | |
| Features | Single-ended to differential conversion;Enable/shutdown function;Adjustable output common-mode voltage | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 950nA | |
| Output Current | 35mA | |
| Noise density(eN) | 4.6nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 95MHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V | |
| Power Supply Rejection Ratio (PSRR) | 100dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The THS4521, THS4522, and THS4524 family of devices are very low-power, fully differential amplifiers with rail-to-rail output and an input common-mode range that includes the negative rail. These amplifiers are designed for low-power data acquisition systems and high-density applications where power dissipation is a critical parameter, and provide exceptional performance in audio applications. The family includes single FDA (THS4521), dual FDA (THS4522), and quad FDA (THS4524) versions.
Features
- Fully Differential Architecture
- Bandwidth: 145 MHz (A_V = 1 V/V)
- Slew Rate: 490 V/μs
- HD_2: –133 dBc at 10 kHz (1 VRMS, R_L = 1 kΩ)
- HD_3: –141 dBc at 10 kHz (1 V_RMS, R_L = 1 kΩ)
- Input Voltage Noise: 4.6 nV/√Hz (f = 100 kHz)
- THD+N: –112 dBc (0.00025%) at 1 kHz (22-kHz BW, G = 1, 5 V_P-P)
- Open-Loop Gain: 119 dB (DC)
- NRI—Negative Rail Input
- RRO—Rail-to-Rail Output
- Output Common-Mode Control (with Low Offset)
- Power Supply:
- Voltage: +2.5 V (±1.25 V) to +5.5 V (±2.75 V)
- Current: 1.14 mA/ch
- Power-Down Capability: 20 μA (typical)
Applications
- Low-Power SAR and ΔΣ ADC Drivers
- Low-Power Differential Drivers
- Low-Power Differential Signal Conditioning
- Low-Power, High-Performance Differential Audio Amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



