TI LM13700M/NOPB
| Manufacturer | |
| MPN | LM13700M/NOPB |
| LCSC Part # | C1346265 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Dual Operational Transconductance Amplifiers With Linearizing Diodes and Buffers |
| Description | 2 4mV 50V/us 110dB 400nA 2.6mA SOIC-16 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
25
25
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.8562 | $ 0.86 |
10+ | $ 0.7054 | $ 7.05 |
50+ | $ 0.5951 | $ 29.76 |
100+ | $ 0.5206 | $ 52.06 |
500+ | $ 0.4768 | $ 238.40 |
1,000+ | $ 0.4541 | $ 454.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$