TI INA128HD
| Manufacturer | |
| MPN | INA128HD |
| LCSC Part # | C1346263 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 6mA 1 25uV 4V/us 93dB 50nA 2mA Single-Ended SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 7us | |
| Output Current | 6mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 1nA | |
| Input Offset Current Drift (Ios TC) | 30pA/℃ | |
| Operating Temperature | -55℃~+175℃ | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 2mA | |
| Features | External resistor gain;Overvoltage protection | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Output Type | Single-Ended |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 7us | |
| Output Current | 6mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 1nA | |
| Input Offset Current Drift (Ios TC) | 30pA/℃ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+175℃ | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 2mA | |
| Features | External resistor gain;Overvoltage protection | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Output Type | Single-Ended |
Introduction
The INA128-HT and INA129-HT are low-power, general-purpose instrumentation amplifiers offering excellent accuracy. The versatile three-operational amplifier design and small size make them ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain. A single external resistor sets any gain from 1 to 10000. The INA128-HT provides an industry-standard gain equation; the INA129-HT gain equation is compatible with the AD620. The INA128-HT and INA129-HT are laser trimmed for very low offset voltage (25 μv Typ) and high common-mode rejection (93 dB at G ≥ 100). These devices operate with power supplies as low as ±2.25 V, and quiescent current of 2 mA, typically. Internal input protection can withstand up to ±40 v without damage. Texas Instruments' high-temperature products use highly optimized silicon (die) solutions with design and process enhancements to maximize performance over extended temperatures. The INA129-HT is available in 8-pin ceramic DIP and 8-pin ceramic surface-mount packages, specified for the -55℃ to 210℃ temperature range. The INA128-HT is available in an 8-pin SOIC-8 surface-mount package, specified for the -55℃ to 175℃ temperature range.
Features
- Low Offset Voltage: 25 μV Typical
- Low Input Bias Current: 50 nA Typical
- High CMR: 95 dB Typical
- Inputs Protected to ±40 V
- Wide Supply Range: ±2.25 V to ±18 V
- Low Quiescent Current: 2 mA Typical
Applications
- Bridge Amplifiers
- Thermocouple Amplifiers
- RTD Sensor Amplifiers
- Medical Instrumentation
- Data Acquisition
- Supports Extreme Temperature Applications: Controlled Baseline
- One Assembly/Test Site
- One Fabrication Site
- Available in Extreme Temperature Ranges (-55℃ to 210℃)
- Extended Product Life Cycle
- Extended Product-Change Notification
- Product Traceability
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 164.4957 | $ 164.50 |
| 30+ | $ 157.4883 | $ 4724.65 |
Standard Packaging75/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 7us | |
| Output Current | 6mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 1nA | |
| Input Offset Current Drift (Ios TC) | 30pA/℃ | |
| Operating Temperature | -55℃~+175℃ | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 2mA | |
| Features | External resistor gain;Overvoltage protection | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Output Type | Single-Ended |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 7us | |
| Output Current | 6mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 1nA | |
| Input Offset Current Drift (Ios TC) | 30pA/℃ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+175℃ | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| -3dB Bandwidth | - | |
| Quiescent Current | 2mA | |
| Features | External resistor gain;Overvoltage protection | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Output Type | Single-Ended |
Introduction
The INA128-HT and INA129-HT are low-power, general-purpose instrumentation amplifiers offering excellent accuracy. The versatile three-operational amplifier design and small size make them ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain. A single external resistor sets any gain from 1 to 10000. The INA128-HT provides an industry-standard gain equation; the INA129-HT gain equation is compatible with the AD620. The INA128-HT and INA129-HT are laser trimmed for very low offset voltage (25 μv Typ) and high common-mode rejection (93 dB at G ≥ 100). These devices operate with power supplies as low as ±2.25 V, and quiescent current of 2 mA, typically. Internal input protection can withstand up to ±40 v without damage. Texas Instruments' high-temperature products use highly optimized silicon (die) solutions with design and process enhancements to maximize performance over extended temperatures. The INA129-HT is available in 8-pin ceramic DIP and 8-pin ceramic surface-mount packages, specified for the -55℃ to 210℃ temperature range. The INA128-HT is available in an 8-pin SOIC-8 surface-mount package, specified for the -55℃ to 175℃ temperature range.
Features
- Low Offset Voltage: 25 μV Typical
- Low Input Bias Current: 50 nA Typical
- High CMR: 95 dB Typical
- Inputs Protected to ±40 V
- Wide Supply Range: ±2.25 V to ±18 V
- Low Quiescent Current: 2 mA Typical
Applications
- Bridge Amplifiers
- Thermocouple Amplifiers
- RTD Sensor Amplifiers
- Medical Instrumentation
- Data Acquisition
- Supports Extreme Temperature Applications: Controlled Baseline
- One Assembly/Test Site
- One Fabrication Site
- Available in Extreme Temperature Ranges (-55℃ to 210℃)
- Extended Product Life Cycle
- Extended Product-Change Notification
- Product Traceability
C1346263 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



