TI INA2128U
| Manufacturer | |
| MPN | INA2128U |
| LCSC Part # | C1346248 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 18mA 2 25uV 4V/us 86dB 2nA 1.5mA SOIC-16-300mil Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI INA2128U |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| output type | Single-Ended | |
| Settling time | 7us | |
| Output Current | 18mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 1nA | |
| Input Offset Current Drift (Ios TC) | 30pA/℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| -3dB Bandwidth | 200kHz | |
| Quiescent Current | 1.5mA | |
| Features | External resistor gain;Overvoltage protection | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| output type | Single-Ended | |
| Settling time | 7us | |
| Output Current | 18mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 1nA | |
| Input Offset Current Drift (Ios TC) | 30pA/℃ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| -3dB Bandwidth | 200kHz | |
| Quiescent Current | 1.5mA | |
| Features | External resistor gain;Overvoltage protection | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
Introduction
The INA2128 is a dual, low power, general purpose instrumentation amplifier offering excellent accuracy. Its versatile 3-op amp design and small size make it ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (200kHz at G = 100). A single external resistor sets any gain from 1 to 10,000. Internal input protection can withstand up to ±40V without damage. The INA2128 is laser-trimmed for very low offset voltage (50μV), drift (0.5μV/°C) and high common-mode rejection (120dB at G ≥ 100). It operates with power supplies as low as ±2.25V, and quiescent current is only 700μA per IA—ideal for battery-operated and multiple-channel systems. The INA2128 is available in SOL-16 packages, specified for the -40°C to +85°C temperature range.
Features
- LOW OFFSET VOLTAGE: 50μV max
- LOW DRIFT: 0.5μV/°C max
- LOW INPUT BIAS CURRENT: 5nA max
- HIGH CMR: 120dB min
- INPUTS PROTECTED TO ±40V
- WIDE SUPPLY RANGE: ±2.25V to ±18V
- LOW QUIESCENT CURRENT: 700μA / IA
- 16-PIN PLASTIC DIP, SOL-16
Applications
- SENSOR AMPLIFIER (THERMOCOUPLE, RTD, BRIDGE)
- MEDICAL INSTRUMENTATION
- MULTIPLE-CHANNEL SYSTEMS
- BATTERY OPERATED EQUIPMENT
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 23.14 | $ 23.14 |
| 10+ | $ 21.0899 | $ 210.90 |
| 40+ | $ 20.3458 | $ 813.83 |
| 80+ | $ 18.8693 | $ 1509.54 |
Standard Packaging40/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| output type | Single-Ended | |
| Settling time | 7us | |
| Output Current | 18mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 1nA | |
| Input Offset Current Drift (Ios TC) | 30pA/℃ | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| -3dB Bandwidth | 200kHz | |
| Quiescent Current | 1.5mA | |
| Features | External resistor gain;Overvoltage protection | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| output type | Single-Ended | |
| Settling time | 7us | |
| Output Current | 18mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 1nA | |
| Input Offset Current Drift (Ios TC) | 30pA/℃ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| -3dB Bandwidth | 200kHz | |
| Quiescent Current | 1.5mA | |
| Features | External resistor gain;Overvoltage protection | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V |
Introduction
The INA2128 is a dual, low power, general purpose instrumentation amplifier offering excellent accuracy. Its versatile 3-op amp design and small size make it ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (200kHz at G = 100). A single external resistor sets any gain from 1 to 10,000. Internal input protection can withstand up to ±40V without damage. The INA2128 is laser-trimmed for very low offset voltage (50μV), drift (0.5μV/°C) and high common-mode rejection (120dB at G ≥ 100). It operates with power supplies as low as ±2.25V, and quiescent current is only 700μA per IA—ideal for battery-operated and multiple-channel systems. The INA2128 is available in SOL-16 packages, specified for the -40°C to +85°C temperature range.
Features
- LOW OFFSET VOLTAGE: 50μV max
- LOW DRIFT: 0.5μV/°C max
- LOW INPUT BIAS CURRENT: 5nA max
- HIGH CMR: 120dB min
- INPUTS PROTECTED TO ±40V
- WIDE SUPPLY RANGE: ±2.25V to ±18V
- LOW QUIESCENT CURRENT: 700μA / IA
- 16-PIN PLASTIC DIP, SOL-16
Applications
- SENSOR AMPLIFIER (THERMOCOUPLE, RTD, BRIDGE)
- MEDICAL INSTRUMENTATION
- MULTIPLE-CHANNEL SYSTEMS
- BATTERY OPERATED EQUIPMENT
C1346248 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| INA2128U/1K | TI | SOIC-16-300mil | 56 | $ 21.847 |



