LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA627AU product image
  • OPA627AU thumbnail 1
  • OPA627AU thumbnail 2
  • OPA627AU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA627AURoHS

Manufacturer
MPN
OPA627AU
LCSC Part #
C1346210
Packaging
SOIC-8
Customer #
Key Attributes
Precision High-Speed Difet Operational Amplifiers
Datasheetpdf iconTI OPA627AU
In-Stock: 53
53 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 25.0428$ 25.04
30+$ 23.9929$ 719.79
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage280uV
Slew Rate55V/us
Input Offset Current(Ios)10pA
FeaturesBuilt-in compensation
Operating Temperature-25℃~+85℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current10pA
Output Current45mA
Input Offset Voltage Drift(Vos TC)2.5uV/℃
Quiescent Current7.5mA
Gain Bandwidth Product16MHz
Input Voltage Noise Density4nV/√Hz@1kHz
Dual Supply-18V~-4.5V;4.5V~18V
Rail to Rail-
Single Supply9V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece

Introduction

AI Translation

The OPA6x7 Difet operational amplifiers provide a new level of performance in a precision FET operational amplifier. When compared to the popular OPA111 operational amplifier, the OPA6x7 has lower noise, lower offset voltage, and higher speed. The OPA6x7 is useful in a broad range of precision and high speed analog circuitry. The OPA6x7 is fabricated on a high-speed, dielectrically-isolated complementary NPN/PNP process. It operates over a wide range of power supply voltage of ±4.5 V to ±18 V. Laser-trimmed Difet input circuitry provides high accuracy and low-noise performance comparable with the best bipolar-input operational amplifiers. High frequency complementary transistors allow increased circuit bandwidth, attaining dynamic performance not possible with previous precision FET operational amplifiers. The OPA627 is unity-gain stable. The OPA637 is stable in gains equal to or greater than five. Difet fabrication achieves extremely low input bias currents without compromising input voltage noise performance. Low input bias current is maintained over a wide input common-mode voltage range with unique cascode circuitry. The OPA6x7 is available in plastic PDIP, SOIC, and metal TO-99 packages. Industrial and temperature range models are available.

Features

AI Translation
  • Very Low Noise: 4.5 nV/√Hz at 10 kHz
  • Fast Settling Time:
    • OPA627—550 ns to 0.01%
    • OPA637—450 ns to 0.01%
  • Low VOS: 100 μV maximum
  • Low Drift: 0.8 μV/°C maximum
  • Low IB: 5 pA maximum
  • OPA627: Unity-Gain Stable
  • OPA637: Stable in Gain ≥5

Applications

AI Translation
  • Precision Instrumentation
  • Fast Data Acquisition
  • DAC Output Amplifier
  • Optoelectronics
  • Sonar, Ultrasound
  • High-Impedance Sensor Amps
  • High-Performance Audio Circuitry
  • Active Filters