TI INA148UA
| Produttore | |
| Cod. Prod. | INA148UA |
| Cod. LCSC | C1346190 |
| Imballo | SOIC-8 |
| Numero Cliente | |
| Attr. chiave | 1 1mV 1V/us 86dB 260uA Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Scheda Tecnica | TI INA148UA |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | TI | |
| Imballo | SOIC-8 | |
| output type | Single-Ended | |
| Settling time | 21us;15us;25us;23us | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | - | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 260uA | |
| Gain Bandwidth Product | - | |
| Features | Integrated precision resistor network;Capacitive load driving | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V | |
| Noise density(eN) | 880nV/√Hz@1kHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | TI | |
| Imballo | SOIC-8 | |
| output type | Single-Ended | |
| Settling time | 21us;15us;25us;23us | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | - | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 260uA | |
| Gain Bandwidth Product | - | |
| Features | Integrated precision resistor network;Capacitive load driving | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V | |
| Noise density(eN) | 880nV/√Hz@1kHz |
Descrizione
The INA148 is a precision, low-power, unity-gain difference amplifier with a high common-mode input voltage range. It consists of a monolithic precision bipolar op amp with a thin-film resistor network. The on-chip resistors are laser trimmed for an accurate 1V/V differential gain and high common-mode rejection. Excellent temperature tracking of the resistor network maintains high gain accuracy and common-mode rejection over temperature. The INA148 will operate on single or dual supplies. The INA148 is available in a small SO-8 surfacemount package and it is specified for the -40°C to +85°C extended industrial temperature range.
Caratteristiche
- HIGH COMMON-MODE VOLTAGE: +75V at Vs = +5V, ±200V at Vs = ±15V
- FIXED DIFFERENTIAL GAIN = 1V/V
- LOW QUIESCENT CURRENT: 260μA
- WIDE SUPPLY RANGE: Single Supply: 2.7V to 36V; Dual Supplies: ±1.35V to ±18V
- LOW GAIN ERROR: 0.075% max
- LOW NONLINEARITY: 0.002% max
- HIGH CMR: 86dB
- SO-8 PACKAGE
Applicazioni
- CURRENT SHUNT MEASUREMENTS
- DIFFERENTIAL SENSOR AMPLIFIERS
- LINE RECEIVERS
- BATTERY POWERED SYSTEMS
- AUTOMOTIVE INSTRUMENTATION
- STACKED CELL MONITORS
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 3.2367 | $ 3.24 |
| 10+ | $ 2.7631 | $ 27.63 |
| 30+ | $ 2.4665 | $ 74.00 |
| 75+ | $ 2.1633 | $ 162.25 |
| 525+ | $ 2.0256 | $ 1063.44 |
| 975+ | $ 1.9666 | $ 1917.44 |
Package Standard75/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | TI | |
| Imballo | SOIC-8 | |
| output type | Single-Ended | |
| Settling time | 21us;15us;25us;23us | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | - | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 260uA | |
| Gain Bandwidth Product | - | |
| Features | Integrated precision resistor network;Capacitive load driving | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V | |
| Noise density(eN) | 880nV/√Hz@1kHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | TI | |
| Imballo | SOIC-8 | |
| output type | Single-Ended | |
| Settling time | 21us;15us;25us;23us | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | - | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 260uA | |
| Gain Bandwidth Product | - | |
| Features | Integrated precision resistor network;Capacitive load driving | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V | |
| Noise density(eN) | 880nV/√Hz@1kHz |
Descrizione
The INA148 is a precision, low-power, unity-gain difference amplifier with a high common-mode input voltage range. It consists of a monolithic precision bipolar op amp with a thin-film resistor network. The on-chip resistors are laser trimmed for an accurate 1V/V differential gain and high common-mode rejection. Excellent temperature tracking of the resistor network maintains high gain accuracy and common-mode rejection over temperature. The INA148 will operate on single or dual supplies. The INA148 is available in a small SO-8 surfacemount package and it is specified for the -40°C to +85°C extended industrial temperature range.
Caratteristiche
- HIGH COMMON-MODE VOLTAGE: +75V at Vs = +5V, ±200V at Vs = ±15V
- FIXED DIFFERENTIAL GAIN = 1V/V
- LOW QUIESCENT CURRENT: 260μA
- WIDE SUPPLY RANGE: Single Supply: 2.7V to 36V; Dual Supplies: ±1.35V to ±18V
- LOW GAIN ERROR: 0.075% max
- LOW NONLINEARITY: 0.002% max
- HIGH CMR: 86dB
- SO-8 PACKAGE
Applicazioni
- CURRENT SHUNT MEASUREMENTS
- DIFFERENTIAL SENSOR AMPLIFIERS
- LINE RECEIVERS
- BATTERY POWERED SYSTEMS
- AUTOMOTIVE INSTRUMENTATION
- STACKED CELL MONITORS
C1346190 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| INA148UA/2K5 | TI | SOP-8 | 222 | $ 2.5123 |



