TI OPA2211AIDDA
| Manufacturer | |
| Mfr. Part # | OPA2211AIDDA |
| LCSC Part # | C1346163 |
| Package | SOP-8-EP |
| Customer # | |
| Key Attributes | 1.1-nV/√Hz noise, low power, precision operational amplifier |
| Description | 150uV 175nA 27V/us 120dB 3.6mA 80MHz 2 Rail-to-Rail Output SOP-8-EP Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SOP-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.7909 | $ 8.79 |
10+ | $ 7.4826 | $ 74.83 |
30+ | $ 6.685 | $ 200.55 |
100+ | $ 6.0151 | $ 601.51 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$