LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LM6132BIN/NOPB

Manufacturer
MPN
LM6132BIN/NOPB
LCSC Part #
C1346081
Packaging
PDIP-8
Customer #
Key Attributes
3.5mA 2 4mV 14V/us 100dB 350nA 360uA 10MHz Rail-to-Rail Input, Rail-to-Rail Output PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI LM6132BIN/NOPB
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingPDIP-8
Output Current3.5mA
Number of Channels2
Vos - Input Offset Voltage4mV
Slew Rate14V/us
Input Offset Current(Ios)3.4nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current350nA
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current360uA
Gain Bandwidth Product10MHz
Features-
Input Voltage Noise Density27nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~24V

Introduction

AI Translation

The LM6132/34 offers a new level of speed and power performance in applications where compromises were previously required due to low-voltage supplies or power constraints. With a supply current of only 360μA/amplifier and a 10MHz gain bandwidth, this device supports emerging portable applications where higher-power devices would unacceptably reduce battery life.

The LM6132/34 can be driven even when the actual voltage exceeds both supply rails, eliminating concerns about exceeding the common-mode input voltage range. The rail-to-rail output swing capability delivers the maximum possible output dynamic range — particularly critical when operating at low supply voltages. The LM6132/34 can also drive large capacitive loads without oscillation.

Operating from supplies of 2.7V to over 24V, the LM6132/34 is ideal for a wide range of applications, from battery-powered systems with demanding bandwidth requirements to high-speed instrumentation.

Features

AI Translation
  • Rail-to-rail input CMVR: -0.25V to 5.25V
  • Rail-to-rail output swing: 0.01V to 4.99V
  • High gain bandwidth: 10MHz (at 20kHz)
  • Slew rate: 12V/μs
  • Low supply current: 360μA/amplifier
  • Wide supply voltage range: 2.7V to 24V and above
  • CMRR: 100dB
  • Gain of 100dB at RL = 10k
  • PSRR: 82dB

Applications

AI Translation
  • Battery-powered instrumentation
  • Instrumentation amplifiers
  • Portable scanners
  • Wireless communications
  • Flat panel display drivers