MICROCHIP MCP6004-I/SL
| Manufacturer | |
| Mfr. Part # | MCP6004-I/SL |
| LCSC Part # | C1346056 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | 1 MHz, Low-Power Op Amp |
| Description | 1.8V~6V 4 76dB Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 57 |
| Sales Unit | Piece |
In-Stock:
551 
551
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5459 | $ 0.55 |
10+ | $ 0.4367 | $ 4.37 |
57+ | $ 0.3821 | $ 21.78 |
114+ | $ 0.3276 | $ 37.35 |
513+ | $ 0.2948 | $ 151.23 |
1,026+ | $ 0.2792 | $ 286.46 |
Standard Packaging 57/Full
Tube | ||
Better price for more quantity?
$