NXP MC9S12DJ128VFUE
| Manufacturer | |
| MPN | MC9S12DJ128VFUE |
| LCSC Part # | C1345886 |
| Packaging | TQFP-80(14x14) |
| Customer # | |
| Key Attributes | HCS12 25MHz TQFP-80(14x14) Microcontrollers RoHS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | TQFP-80(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 59 | |
| Voltage - Supply | 2.35V~5.25V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | HCS12 | |
| CPU Maximum Speed | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | TQFP-80(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 59 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.35V~5.25V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | HCS12 | |
| CPU Maximum Speed | 25MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 44.9798 | $ 44.98 |
| 200+ | $ 17.4073 | $ 3481.46 |
| 420+ | $ 16.7961 | $ 7054.36 |
| 840+ | $ 16.4936 | $ 13854.62 |
Standard Packaging420/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | TQFP-80(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 59 | |
| Voltage - Supply | 2.35V~5.25V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | HCS12 | |
| CPU Maximum Speed | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | TQFP-80(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 59 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.35V~5.25V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | HCS12 | |
| CPU Maximum Speed | 25MHz |
Help & FeedbackShow similar products (0) >
C1345886 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MC9S12DG128CFUE | NXP | Similar | QFP-80(14x14) | 43 | $ 31.7274 | ||
| MC9S12A256CFUE | NXP | Similar | QFP-80(14x14) | 3 | $ 49.9771 | ||
| MC9S12DG256CFUE | NXP | Similar | TQFP-80(14x14) | 3 | $ 75.2578 | ||
| MC9S12A128CFUE | NXP | Similar | QFP-80(14x14) | 0 | $ 42.4884 | ||
| MC9S12DG128MFUE | NXP | Similar | QFP-80(14x14) | 0 | $ 39.027 |
5 more alternative parts.View all substitutes

