ST STM32L452VCI6
| Manufacturer | |
| Mfr. Part # | STM32L452VCI6 |
| LCSC Part # | C1345395 |
| Package | UFBGA-100 |
| Customer # | |
| Key Attributes | Ultra-low power 80 MHz Arm Cortex-M4 MCU with FPU, featuring 256-KB Flash memory, USB device, and DFSDM |
| Description | ARM Cortex-M4 32 Bit 80MHz 83 UFBGA-100 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | UFBGA-100 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2496 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.2584 | $ 8.26 |
10+ | $ 8.061 | $ 80.61 |
30+ | $ 7.9283 | $ 237.85 |
100+ | $ 7.7972 | $ 779.72 |
Standard Packaging 2496/Full
Tray | ||
Better price for more quantity?
$