NXP S9S12HY64J0MLH
| Manufacturer | |
| MPN | S9S12HY64J0MLH |
| LCSC Part # | C1345326 |
| Packaging | QFP-64(10x10) |
| Customer # | |
| Key Attributes | Others 32MHz QFP-64(10x10) Microcontrollers RoHS |
| Datasheet | NXP S9S12HY64J0MLH |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | QFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 50 | |
| Voltage - Supply | 4.5V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | QFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 50 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 32MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MC9S12HY/HA family are S12 microcontroller products covered by this reference manual. The document contains information on all modules of the product except the CPU; for CPU-related information, refer to CPU12-1 in the CPU12 & CPU12X Reference Manual. The complete member list and options for this family are included in the document appendix.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.6856 | $ 8.69 |
| 200+ | $ 3.361 | $ 672.20 |
| 500+ | $ 3.2438 | $ 1621.90 |
| 800+ | $ 3.1852 | $ 2548.16 |
Standard Packaging800/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | QFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 50 | |
| Voltage - Supply | 4.5V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | QFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 50 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 32MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MC9S12HY/HA family are S12 microcontroller products covered by this reference manual. The document contains information on all modules of the product except the CPU; for CPU-related information, refer to CPU12-1 in the CPU12 & CPU12X Reference Manual. The complete member list and options for this family are included in the document appendix.
C1345326 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

