LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP FS32K142UAT0VLHT product image
Images for reference only

NXP FS32K142UAT0VLHTRoHS

Manufacturer
MPN
FS32K142UAT0VLHT
LCSC Part #
C1344869
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
ARM Cortex-M4F 32 Bit 112MHz 58 LQFP-64(10x10) Microcontrollers RoHS
Datasheetpdf iconNXP FS32K142UAT0VLHT
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.9457$ 5.95
10+$ 5.8026$ 58.03
30+$ 5.7083$ 171.25
100+$ 5.6124$ 561.24
Standard Packaging800/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingLQFP-64(10x10)
DAC (Bit)8bit
ADC (Bit)12bit
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
Program Memory TypeFLASH
EEPROM4KB
Program Storage Size256KB
CPU CoreARM Cortex-M4F
Core Size32 Bit
CPU Maximum Speed112MHz
Oscillator TypeBuilt-in
Number of I/O58

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • Operating characteristics
    • Voltage range: 2.7 V to 5.5 V
    • Ambient temperature range: -40 °C to 105 °C for HSRUN mode, -40 °C to 150 °C for RUN mode
  • Arm Cortex-M4F/M0+ core, 32-bit CPU
    • Supports up to 112 MHz frequency (HSRUN mode) with 1.25 Dhrystone MIPS per MHz
    • Arm Core based on the Armv7 Architecture and Thumb-2 ISA
    • Integrated Digital Signal Processor (DSP)
    • Configurable Nested Vectored Interrupt Controller (NVIC)
    • Single Precision Floating Point Unit (FPU)
  • Clock interfaces
    • 4 - 40 MHz fast external oscillator (SOSC) with up to 50 MHz DC external square input clock in external clock mode
    • 48 MHz Fast Internal RC oscillator (FIRC)
    • 8 MHz Slow Internal RC oscillator (SIRC)
    • 128 kHz Low Power Oscillator (LPO)
    • Up to 112 MHz (HSRUN) System Phased Lock Loop (SPLL)
    • Up to 20 MHz TCLK and 25 MHz SWD_CLK
    • 32 kHz Real Time Counter external clock (RTC_CLKIN)
  • Power management
    • Low-power Arm Cortex-M4F/M0+ core with excellent energy efficiency
    • Power Management Controller (PMC) with multiple power modes: HSRUN, RUN, STOP, VLPR, and VLPS
  • Memory and memory interfaces
    • Up to 2 MB program flash memory with ECC
    • 64 KB FlexNVM for data flash memory with ECC and EEPROM emulation
    • Up to 256 KB SRAM with ECC
    • Up to 4 KB of FlexRAM for use as SRAM or EEPROM emulation
    • Up to 4 KB Code cache to minimize performance impact of memory access latencies
    • QuadSPI with HyperBus support
  • Mixed-signal analog
    • Up to two 12-bit Analog-to-Digital Converter (ADC) with up to 32 channel analog inputs per module
    • One Analog Comparator (CMP) with internal 8-bit Digital to Analog Converter (DAC)
  • Debug functionality
    • Serial Wire JTAG Debug Port (SWJ-DP) combines
      • Debug Watchpoint and Trace (DWT)
      • Instrumentation Trace Macrocell (ITM)
      • Test Port Interface Unit (TPIU)
      • Flash Patch and Breakpoint (FPB) Unit
  • Human-machine interface (HMI)
    • Up to 156 GPIO pins with interrupt functionality
    • Non-Maskable Interrupt (NMI)
  • Communications interfaces
    • Up to three Low Power Universal Asynchronous Receiver/Transmitter (LPUART/LIN) modules with DMA support and low power availability
    • Up to three Low Power Serial Peripheral Interface (LPSPI) modules with DMA support and low power availability
    • Up to two Low Power Inter-Integrated Circuit (LPI2C) modules with DMA support and low power availability
    • Up to three FlexCAN modules (with optional CAN-FD support)
    • FlexIO module for emulation of communication protocols and peripherals (UART, I2C, SPI, I2S, LIN, PWM, etc)
    • Up to one 10/100Mbps Ethernet with IEEE1588 support and two Synchronous Audio Interface (SAI) modules
  • Safety and Security
    • Cryptographic Services Engine (CSEc) implements a comprehensive set of cryptographic functions as described in the SHE (Secure Hardware Extension) Functional Specification
    • 128-bit Unique Identification (ID) number
    • Error-Correcting Code (ECC) on flash and SRAM memories
    • System Memory Protection Unit (System MPU)
    • Cyclic Redundancy Check (CRC) module
    • Internal watchdog (WDOG)
    • External Watchdog monitor (EWM) module
  • Timing and control
    • Up to eight independent 16-bit FlexTimers (FTM) modules, offering up to 64 standard channels (IC/OC/PWM)
    • One 16-bit Low Power Timer (LPTMR) with flexible wake up control
    • Two Programmable Delay Blocks (PDB) with flexible trigger system
    • One 32-bit Low Power Interrupt Timer (LPIT) with 4 channels
    • 32-bit Real Time Counter (RTC)
  • Package
    • 32-pin QFN, 48-pin LQFP, 64-pin LQFP, 100-pin LQFP, 100-pin MAPBGA, 144-pin LQFP, 176-pin LQFP packag options
  • 16 channel DMA with up to 63 request sources using DMAMUX