MICROCHIP MCP100T-450I/TT
| Manufacturer | |
| MPN | MCP100T-450I/TT |
| LCSC Part # | C134467 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Microcontroller Supervisory Circuit with Push-Pull Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23 | |
| Reset Timeout | 350ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Active Level | Active Low | |
| standby current | 45uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.375V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP100/101 are voltage supervisory devices designed to hold a microcontroller in reset until the system voltage has reached an appropriate level and stabilized. They can also be used to protect against undervoltage conditions when the supply voltage drops below a safe operating level. Both devices in this family offer 7 selectable voltage trip points and feature push-pull outputs. The MCP100 has an active-low RESET pin, while the MCP101 has an active-high RESET pin. When the voltage on the VDD pin falls below the trip point voltage, the MCP100/101 will assert the active RESET/RESET signal.
Features
- Holds MCU in reset until supply voltage reaches stable operating level
- Resets MCU during undervoltage conditions
- High-accuracy monitoring for 3V, 3.3V, and 5V system supplies
- 7 available voltage trip points
- Active-low RESET pin (MCP100) or active-high RESET pin (MCP101)
- Push-pull output
- RESET/RESET active level held for 350 ms (typical)
- RESET/RESET voltage relative to VDD: 1.0V
- Accuracy of ±125 mV for 5V systems and ±75 mV for 3V systems over full operating temperature range
- Typical operating current: 45 μA
- Temperature range: Industrial (I): -40°C to +85°C
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6781 | $ 0.68 |
| 10+ | $ 0.5548 | $ 5.55 |
| 30+ | $ 0.4915 | $ 14.75 |
| 100+ | $ 0.4299 | $ 42.99 |
| 500+ | $ 0.3942 | $ 197.10 |
| 1,000+ | $ 0.3747 | $ 374.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23 | |
| Reset Timeout | 350ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Active Level | Active Low | |
| standby current | 45uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.375V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP100/101 are voltage supervisory devices designed to hold a microcontroller in reset until the system voltage has reached an appropriate level and stabilized. They can also be used to protect against undervoltage conditions when the supply voltage drops below a safe operating level. Both devices in this family offer 7 selectable voltage trip points and feature push-pull outputs. The MCP100 has an active-low RESET pin, while the MCP101 has an active-high RESET pin. When the voltage on the VDD pin falls below the trip point voltage, the MCP100/101 will assert the active RESET/RESET signal.
Features
- Holds MCU in reset until supply voltage reaches stable operating level
- Resets MCU during undervoltage conditions
- High-accuracy monitoring for 3V, 3.3V, and 5V system supplies
- 7 available voltage trip points
- Active-low RESET pin (MCP100) or active-high RESET pin (MCP101)
- Push-pull output
- RESET/RESET active level held for 350 ms (typical)
- RESET/RESET voltage relative to VDD: 1.0V
- Accuracy of ±125 mV for 5V systems and ±75 mV for 3V systems over full operating temperature range
- Typical operating current: 45 μA
- Temperature range: Industrial (I): -40°C to +85°C
C134467 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



