DIODES B2100AF-13
| Manufacturer | |
| MPN | B2100AF-13 |
| LCSC Part # | C134440 |
| Packaging | DO-214AD |
| Customer # | |
| Key Attributes | Voltage: 100V Current: 2A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-214AD | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 790mV@2A | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The B2100AF is a 2A 100V single rectifier packaged in the low profile SMAF package. Providing low VF and excellent reverse leakage stability at high temperatures, this device is ideal for use in general rectification applications such as: Boost Diode, Blocking Diode, Recirculating Diode
Features
AI Translation
- Reduced low forward voltage drop (VF); Better efficiency and cooler operation.
- Reduced high-temperature reverse leakage; Increased reliability against thermal runaway failure in high temperature operation.
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
AI Translation
- Boost Diode
- Blocking Diode
- Recirculating Diode
In-Stock: 7,720
7,720 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2559 | $ 1.28 |
| 50+ | $ 0.1999 | $ 10.00 |
| 150+ | $ 0.176 | $ 26.40 |
| 500+ | $ 0.146 | $ 73.00 |
| 2,500+ | $ 0.1327 | $ 331.75 |
| 5,000+ | $ 0.1247 | $ 623.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-214AD | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 790mV@2A | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The B2100AF is a 2A 100V single rectifier packaged in the low profile SMAF package. Providing low VF and excellent reverse leakage stability at high temperatures, this device is ideal for use in general rectification applications such as: Boost Diode, Blocking Diode, Recirculating Diode
Features
AI Translation
- Reduced low forward voltage drop (VF); Better efficiency and cooler operation.
- Reduced high-temperature reverse leakage; Increased reliability against thermal runaway failure in high temperature operation.
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
AI Translation
- Boost Diode
- Blocking Diode
- Recirculating Diode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



