DIODES B150-13-F
| Manufacturer | |
| Mfr. Part # | B150-13-F |
| LCSC Part # | C134431 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | Voltage: 50V Current: 1A |
| Description | 30A 50V 700mV@1A 1A SMA(DO-214AC) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,850 
2,850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.039 | $ 0.39 |
100+ | $ 0.0381 | $ 3.81 |
300+ | $ 0.0376 | $ 11.28 |
1,000+ | $ 0.037 | $ 37.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$