RENESAS DF2238RFA13V
| Manufacturer | |
| MPN | DF2238RFA13V |
| LCSC Part # | C1344270 |
| Packaging | QFP-100(14x14) |
| Customer # | |
| Key Attributes | Others 16 Bit 13MHz QFP-100(14x14) Microcontrollers RoHS |
| Datasheet | RENESAS DF2238RFA13V |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | QFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 72 | |
| Operating Temperature | -20℃~+75℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | Others | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 13MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | QFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 72 | |
| Operating Temperature | -20℃~+75℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | Others | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 13MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.053 | $ 31.05 |
| 200+ | $ 12.0176 | $ 2403.52 |
| 500+ | $ 11.5952 | $ 5797.60 |
| 1,000+ | $ 11.3871 | $ 11387.10 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | QFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 72 | |
| Operating Temperature | -20℃~+75℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | Others | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 13MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | QFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 72 | |
| Operating Temperature | -20℃~+75℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | Others | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 13MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DF2238BTE13V | RENESAS | TQFP-100(14x14) | 0 | $ 39.0048 | ||
| DF2238BTE13 | RENESAS | TQFP-100(14x14) | 0 | $ 42.3809 | ||
| DF2239FA16V | RENESAS | QFP-100(14x14) | 0 | $ 28.0495 | ||
| DF2239FA20IV | RENESAS | TQFP-100(14x14) | 0 | $ 39.5472 |

