DIODES B140B-13-F
| Manufacturer | |
| MPN | B140B-13-F |
| LCSC Part # | C134426 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMB(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 500mV@1A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Schottky barrier rectifier is designed to meet the general requirements of commercial applications. It is ideally suited for use as: Polarity protection diodes Re- circulating diodes Switching diodes
Features
AI Translation
- Guard Ring Die Construction for Transient Protection
- Ideally Suited for Automated Assembly
- Low Power Loss, High Efficiency
- Surge Overload Rating to 30A Peak
- For Use in Low- Voltage, High- Frequency Inverters, Free Wheeling, and Polarity Protection Application
- Lead- Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
AI Translation
- Polarity protection diodes
- Re- circulating diodes
- Switching diodes
- Low- Voltage, High- Frequency Inverters
- Free Wheeling
In-Stock: 5,525
5,525 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1105 | $ 0.55 |
| 50+ | $ 0.0899 | $ 4.50 |
| 150+ | $ 0.0796 | $ 11.94 |
| 500+ | $ 0.0719 | $ 35.95 |
| 3,000+ | $ 0.0621 | $ 186.30 |
| 6,000+ | $ 0.059 | $ 354.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMB(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 500mV@1A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Schottky barrier rectifier is designed to meet the general requirements of commercial applications. It is ideally suited for use as: Polarity protection diodes Re- circulating diodes Switching diodes
Features
AI Translation
- Guard Ring Die Construction for Transient Protection
- Ideally Suited for Automated Assembly
- Low Power Loss, High Efficiency
- Surge Overload Rating to 30A Peak
- For Use in Low- Voltage, High- Frequency Inverters, Free Wheeling, and Polarity Protection Application
- Lead- Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
AI Translation
- Polarity protection diodes
- Re- circulating diodes
- Switching diodes
- Low- Voltage, High- Frequency Inverters
- Free Wheeling
C134426 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



