DIODES BAT54AW-7-F
| Manufacturer | |
| MPN | BAT54AW-7-F |
| LCSC Part # | C134404 |
| Packaging | SOT-323(SC-70) |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 30V SOT-323(SC-70) |
| Description | Diode Array 1 Pair Common Anode 30V 200mA Surface Mount SOT-323(SC-70) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-323(SC-70) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
450
450
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0187 | $ 0.94 |
500+ | $ 0.0148 | $ 7.40 |
3,000+ | $ 0.0126 | $ 37.80 |
6,000+ | $ 0.0113 | $ 67.80 |
24,000+ | $ 0.0102 | $ 244.80 |
51,000+ | $ 0.0096 | $ 489.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$