DIODES BAT54ADW-7-F
| Manufacturer | |
| MPN | BAT54ADW-7-F |
| LCSC Part # | C134402 |
| Packaging | SC-70-6(SOT-363) |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 30V SC-70-6(SOT-363) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SC-70-6(SOT-363) | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 2 Pair Common Anode | |
| Voltage - DC Reverse(Vr) | 30V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 1V@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- Fast switching
- Ultra-small SMT package
- PN junction guard ring for transient and ESD protection
- Fully lead-free, fully RoHS compliant
- Halogen- and antimony-free, "green" device
- Automotive-grade versions available (BAT54SDWQ/TWQ, see separate datasheet)
- Package: SOT363
- Package material: Molded plastic, UL flammability classification 94V-0
- Moisture sensitivity: Level 1 per J-STD-020
- Terminals: Finish — matte tin-plated leads, solderability per MIL-STD-202 Method 208@3
- Weight: Approximately 0.006 g
In-Stock: 485
485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2902 | $ 1.45 |
| 50+ | $ 0.2247 | $ 11.24 |
| 150+ | $ 0.1966 | $ 29.49 |
| 500+ | $ 0.1616 | $ 80.80 |
| 3,000+ | $ 0.146 | $ 438.00 |
| 6,000+ | $ 0.1366 | $ 819.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SC-70-6(SOT-363) | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 2 Pair Common Anode | |
| Voltage - DC Reverse(Vr) | 30V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 1V@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- Fast switching
- Ultra-small SMT package
- PN junction guard ring for transient and ESD protection
- Fully lead-free, fully RoHS compliant
- Halogen- and antimony-free, "green" device
- Automotive-grade versions available (BAT54SDWQ/TWQ, see separate datasheet)
- Package: SOT363
- Package material: Molded plastic, UL flammability classification 94V-0
- Moisture sensitivity: Level 1 per J-STD-020
- Terminals: Finish — matte tin-plated leads, solderability per MIL-STD-202 Method 208@3
- Weight: Approximately 0.006 g
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



