DIODES BAT46WQ-7-F
| Manufacturer | |
| MPN | BAT46WQ-7-F |
| LCSC Part # | C134400 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | Voltage: 100V Current: 150mA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@250mA | |
| Reverse Leakage Current (Ir) | 2uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 750mA | |
| Current - Rectified | 150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Schottky Barrier diode is designed to meet the stringent requirements of AEC - Q101. It is ideally suited to use as: Polarity Protection Diode, Re - Circulating Diode, Switching Diode
Features
AI Translation
- High Breakdown Voltage
- Low Turn - On Voltage
- Guard Ring Construction for Transient Protection
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC - Q101 Standards for High Reliability
- PPAP Capable
Applications
AI Translation
- Polarity Protection Diode
- Re - Circulating Diode
- Switching Diode
In-Stock: 3,565
3,565 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1708 | $ 0.85 |
| 50+ | $ 0.1414 | $ 7.07 |
| 150+ | $ 0.1267 | $ 19.01 |
| 500+ | $ 0.1157 | $ 57.85 |
| 3,000+ | $ 0.0932 | $ 279.60 |
| 6,000+ | $ 0.0888 | $ 532.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@250mA | |
| Reverse Leakage Current (Ir) | 2uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 750mA | |
| Current - Rectified | 150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Schottky Barrier diode is designed to meet the stringent requirements of AEC - Q101. It is ideally suited to use as: Polarity Protection Diode, Re - Circulating Diode, Switching Diode
Features
AI Translation
- High Breakdown Voltage
- Low Turn - On Voltage
- Guard Ring Construction for Transient Protection
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC - Q101 Standards for High Reliability
- PPAP Capable
Applications
AI Translation
- Polarity Protection Diode
- Re - Circulating Diode
- Switching Diode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



