MICROCHIP PIC24F04KL101-I/SO
| Manufacturer | |
| MPN | PIC24F04KL101-I/SO |
| LCSC Part # | C1343986 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | PIC 16 Bit 32MHz 17 SOIC-20-300mil Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 4KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 38 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Power Management Modes:
- Run – CPU, Flash, SRAM and Peripherals On
- Doze – CPU Clock Runs Slower than Peripherals
- Idle – CPU Off, SRAM and Peripherals On
- Sleep – CPU, Flash and Peripherals Off and SRAM On
- Low-Power Consumption:
- Run mode currents of 150 μA/MHz typical at 1.8V
- Idle mode currents under 80 μA/MHz at 1.8V
- Sleep mode currents as low as 30 nA at +25℃
- Watchdog Timer as low as 210 nA at +25℃
- High-Performance CPU:
- Modified Harvard Architecture
- Up to 16 MIPS Operation @32 MHz
- 8 MHz Internal Oscillator:
- 4x PLL option
- Multiple divide options
- 17-Bit x 17-Bit Single-Cycle Hardware Fractional/integer Multiplier
- 32-Bit by 16-Bit Hardware Divider
- 16 x 16-Bit Working Register Array
- C Compiler Optimized Instruction Set Architecture (ISA):
- 76 base instructions
- Flexible addressing modes
- Linear Program Memory Addressing
- Linear Data Memory Addressing
- Two Address Generation Units (AGU) for Separate Read and Write Addressing of Data Memory
- Peripheral Features:
- High-Current Sink/Source (18 mA/18 mA) on All I/O Pins
- Configurable Open-Drain Outputs on Digital I/O Pins
- Up to Three External Interrupt Sources
- Two 16-Bit Timer/Counters with Selectable Clock Sources
- Up to Two 8-Bit Timers/Counters with Programmable Prescalers
- Two Capture/Compare/PWM (CCP) modules:
- Modules automatically configure and drive I/O
- 16-bit Capture with max. resolution 40 ns
- 16-bit Compare with max. resolution 83.3 ns
- 1-bit to 10-bit PWM resolution
- Up to One Enhanced CCP module:
- Backward compatible with CCP
- One, two or four PWM outputs
- Programmable dead time
- Auto-shutdown on external event
- Up to Two Master Synchronous Serial Port modules (MSSPs) with Two Modes of Operation:
- Three-wire SPI (all four modes)
- I²C Master, Multi-Master and Slave modes and 7-Bit/10-Bit Addressing
- Up to Two UART modules:
- Supports RS-485, RS-232 and LIN/J2602
- On-chip hardware encoder/decoder for IrDA
- Auto-wake-up on Start bit
- Auto-Baud Detect (ABD)
- Two-byte transmit and receive FIFO buffers
- Analog Features:
- 10-Bit, Up to 12-Channel Analog-to-Digital (A/D) Converter:
- 500 ksps conversion rate
- Conversion available during Sleep and Idle
- Dual Rail-to-Rail Analog Comparators with Programmable Input/Output Configuration
- On-Chip Voltage Reference
- 10-Bit, Up to 12-Channel Analog-to-Digital (A/D) Converter:
- Special Microcontroller Features:
- Operating Voltage Range of 1.8V to 3.6V
- 10,000 Erase/Write Cycle Endurance Flash Program Memory, Typical
- 100,000 Erase/Write Cycle Endurance Data EEPROM, Typical
- Flash and Data EEPROM Data Retention: 40 Years Minimum
- Self-Programmable under Software Control
- Programmable Reference Clock Output
- Fail-Safe Clock Monitor (FSCM) Operation:
- Detects clock failure and switches to on-chip, Low-Power RC (LPRC) Oscillator
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Flexible Watchdog Timer (WDT):
- Uses its own Low-Power RC Oscillator
- Windowed operating modes
- Programmable period of 2 ms to 131s
- In-Circuit Serial Programming (ICSP) and In-Circuit Emulation (ICE) via Two Pins
- Programmable High/Low-Voltage Detect (HLVD)
- Programmable Brown-out Reset (BOR):
- Configurable for software controlled operation and shutdown in Sleep mode
- Selectable trip points (1.8V, 2.7V and 3.0V)
- Low-power 2.0V POR re-arm
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3398 | $ 1.34 |
| 200+ | $ 0.5185 | $ 103.70 |
| 500+ | $ 0.5011 | $ 250.55 |
| 1,000+ | $ 0.4915 | $ 491.50 |
Standard Packaging38/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

