DIODES BAS70LP-7B
| Manufacturer | |
| MPN | BAS70LP-7B |
| LCSC Part # | C134385 |
| Packaging | X1-DFN1006-2 |
| Customer # | |
| Key Attributes | Voltage: 70V Current: 70mA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | X1-DFN1006-2 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 70V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 960mV@15mA | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Non-Repetitive Peak Forward Surge Current | 800mA | |
| Current - Rectified | 70mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Turn-On Voltage
- Fast Switching
- PN Junction Guard Ring for Transient And ESD Protection
- Ultra-Small Surface Mount Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- This part is qualified to JEDEC standards (as references in AEC-Q) for High Reliability
In-Stock: 13,605
13,605 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1212 | $ 0.61 |
| 50+ | $ 0.1005 | $ 5.03 |
| 150+ | $ 0.0902 | $ 13.53 |
| 500+ | $ 0.0824 | $ 41.20 |
| 2,500+ | $ 0.0762 | $ 190.50 |
| 5,000+ | $ 0.0731 | $ 365.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | X1-DFN1006-2 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 70V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 960mV@15mA | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Non-Repetitive Peak Forward Surge Current | 800mA | |
| Current - Rectified | 70mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Turn-On Voltage
- Fast Switching
- PN Junction Guard Ring for Transient And ESD Protection
- Ultra-Small Surface Mount Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- This part is qualified to JEDEC standards (as references in AEC-Q) for High Reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



