ST STM32F767VGH6
| Manufacturer | |
| Mfr. Part # | STM32F767VGH6 |
| LCSC Part # | C1343811 |
| Package | TFBGA-100 |
| Customer # | |
| Key Attributes | High-performance ARM Cortex-M7 MCU with DSP and FPU, featuring 1 MB Flash, 216 MHz CPU, ART accelerator, level-one cache, SDRAM, TFT, JPEG codec, and DFSDM. |
| Description | ARM Cortex-M7 32 Bit 216MHz 82 TFBGA-100 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | TFBGA-100 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2088 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 35.8203 | $ 35.82 |
200+ | $ 13.862 | $ 2772.40 |
500+ | $ 13.3746 | $ 6687.30 |
1,000+ | $ 13.1347 | $ 13134.70 |
Standard Packaging 2088/Full
Tray | ||