RENESAS UPD78F1506AGF-GAT-AX
| Manufacturer | |
| MPN | UPD78F1506AGF-GAT-AX |
| LCSC Part # | C1343805 |
| Packaging | LQFP-128(14x20) |
| Customer # | |
| Key Attributes | Others 16 Bit 20MHz LQFP-128(14x20) Microcontrollers RoHS |
| Datasheet | RENESAS UPD78F1506AGF-GAT-AX |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-128(14x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 76 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | Others | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-128(14x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 76 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | Others | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.8885 | $ 9.89 |
| 200+ | $ 3.8281 | $ 765.62 |
| 500+ | $ 3.6924 | $ 1846.20 |
| 1,000+ | $ 3.6261 | $ 3626.10 |
Standard Packaging72/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-128(14x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 76 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | Others | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-128(14x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 76 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | Others | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
C1343805 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

