DIODES BAS70-7-F
| Manufacturer | |
| MPN | BAS70-7-F |
| LCSC Part # | C134374 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Voltage: 70V Current: 70mA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 70V | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Current - Rectified | 70mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 70mA surface- mount Schottky Barrier Diode in SOT23 package, offers low- forward voltage drop and fast switching capability, designed with PN Junction Guard Ring for Transient and ESD Protection.
Features
AI Translation
- Low Turn-On Voltage
- Fast Switching
- PN Junction Guard Ring for Transient and ESD Protection
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- The BAS70-04Q is suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities.
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0543 | $ 0.54 |
| 100+ | $ 0.0435 | $ 4.35 |
| 300+ | $ 0.0381 | $ 11.43 |
| 3,000+ | $ 0.0341 | $ 102.30 |
| 6,000+ | $ 0.0309 | $ 185.40 |
| 9,000+ | $ 0.0292 | $ 262.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 70V | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Current - Rectified | 70mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 70mA surface- mount Schottky Barrier Diode in SOT23 package, offers low- forward voltage drop and fast switching capability, designed with PN Junction Guard Ring for Transient and ESD Protection.
Features
AI Translation
- Low Turn-On Voltage
- Fast Switching
- PN Junction Guard Ring for Transient and ESD Protection
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- The BAS70-04Q is suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



