DIODES BAS40W-04-7-F
| Manufacturer | |
| MPN | BAS40W-04-7-F |
| LCSC Part # | C134371 |
| Packaging | SOT-323(SC-70) |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 40V SOT-323(SC-70) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-323(SC-70) | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 200mA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Voltage - Forward(Vf@If) | 1V@40mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-323(SC-70) | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Diode Configuration | 1 Pair Series Connection |
| Type | Description | |
|---|---|---|
| Current - Rectified | 200mA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Voltage - Forward(Vf@If) | 1V@40mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low Forward Voltage Drop
- Fast Switching
- Ultra-Small Surface Mount Package
- PN Junction Guard Ring for Transient and ESD Protection
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- An Automotive-Compliant Part is Available Under Separate Datasheet (BAS40WQ)
In-Stock: 2,450
2,450 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2294 | $ 1.15 |
| 50+ | $ 0.191 | $ 9.55 |
| 150+ | $ 0.1746 | $ 26.19 |
| 500+ | $ 0.154 | $ 77.00 |
| 3,000+ | $ 0.1449 | $ 434.70 |
| 6,000+ | $ 0.1394 | $ 836.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-323(SC-70) | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 200mA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Voltage - Forward(Vf@If) | 1V@40mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-323(SC-70) | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Diode Configuration | 1 Pair Series Connection |
| Type | Description | |
|---|---|---|
| Current - Rectified | 200mA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Voltage - Forward(Vf@If) | 1V@40mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low Forward Voltage Drop
- Fast Switching
- Ultra-Small Surface Mount Package
- PN Junction Guard Ring for Transient and ESD Protection
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- An Automotive-Compliant Part is Available Under Separate Datasheet (BAS40WQ)
C134371 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



