DIODES BAS40TW-7-F
| Manufacturer | |
| MPN | BAS40TW-7-F |
| LCSC Part # | C134368 |
| Packaging | SOT-363-6 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOT-363-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363-6 | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Diode Configuration | 3 Independent | |
| Voltage - DC Reverse(Vr) | 40V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 1V@40mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 320
320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5909 | $ 0.59 |
| 10+ | $ 0.4695 | $ 4.70 |
| 30+ | $ 0.4104 | $ 12.31 |
| 100+ | $ 0.3497 | $ 34.97 |
| 500+ | $ 0.3146 | $ 157.30 |
| 1,000+ | $ 0.2955 | $ 295.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363-6 | |
| Reverse Leakage Current (Ir) | 200nA@30V | |
| Diode Configuration | 3 Independent | |
| Voltage - DC Reverse(Vr) | 40V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 1V@40mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



