DIODES BAS40DW-04-7-F
| Manufacturer | |
| Mfr. Part # | BAS40DW-04-7-F |
| LCSC Part # | C134364 |
| Package | SC-70-6(SOT-363) |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 40V SC-70-6(SOT-363) |
| Description | Diode Array 2 Pair Series Connection 40V 200mA Surface Mount SC-70-6(SOT-363) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Package | SC-70-6(SOT-363) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,065
3,065
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1113 | $ 0.56 |
50+ | $ 0.0899 | $ 4.50 |
150+ | $ 0.0793 | $ 11.90 |
500+ | $ 0.0712 | $ 35.60 |
3,000+ | $ 0.0648 | $ 194.40 |
6,000+ | $ 0.0616 | $ 369.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$