ST SPC564L54L3CCFQY
| Manufacturer | |
| MPN | SPC564L54L3CCFQY |
| LCSC Part # | C1343143 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | 32-bit Power Architecture MCU for automotive chassis and safety applications |
| Datasheet | ST SPC564L54L3CCFQY |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 57 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.63V | |
| EEPROM | - | |
| Program Storage Size | 768KB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 57 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.63V | |
| EEPROM | - | |
| Program Storage Size | 768KB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-performance e200z4d dual core
- 32-bit Power Architecture technology CPU
- Core frequency as high as 120 MHz
- Dual issue five-stage pipeline core
- Variable Length Encoding (VLE)
- Memory Management Unit (MMU)
- 4 KB instruction cache with error detection code
- Signal processing engine (SPE)
- Memory available – 1 MB flash memory with ECC
- 128 KB on-chip SRAM with ECC
- Built-in RWW capabilities for EEPROM emulation
- SIL3/ASILD innovative safety concept:
- LockStep mode and Fail-safe protection
- Sphere of replication (SoR) for key components (such as CPU core, eDMA, crossbar switch)
- Fault collection and control unit (FCCU)
- Redundancy control and checker unit (RCCU) on outputs of the SoR connected to FCCU
- Boot-time Built-In Self-Test for Memory (MBIST) and Logic (LBIST) triggered by hardware
- Boot-time Built-In Self-Test for ADC and flash memory triggered by software
- Replicated junction temperature sensor
- Non-maskable interrupt (NMI)
- 16-region memory protection unit (MPU)
- Clock monitoring units (CMU)
- Power management unit (PMU)
- Cyclic redundancy check (CRC) unit
- Decoupled Parallel mode for high-performance use of replicated cores
- Nexus Class 3+ interface
- Interrupts:
- Replicated 16-priority controller
- Replicated 16-channel eDMA controller
- GPIOs individually programmable as input, output or special function
- Three 6-channel general-purpose eTimer units
- 2 FlexPWM units – Four 16-bit channels per module
- Communications interfaces:
- 2 LINFlexD channels
- 3 DSPI channels with automatic chip select generation
- 2 FlexCAN interfaces (2.0B Active) with 32 message objects
- FlexRay module (V2.1 Rev. A) with 2 channels, 64 message buffers and data rates up to 10 Mbit/s
- Two 12-bit analog-to-digital converters (ADCs):
- 16 input channels
- Programmable cross triggering unit (CTU) to synchronize ADCs conversion with timer and PWM
- Sine wave generator (D/A with low pass filter)
- On-chip CAN/UART bootstrap loader
- Single 3.0 V to 3.6 V voltage supply
- Ambient temperature range -40 °C to 125 °C
- Junction temperature range -40 °C to 150 °C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.8218 | $ 14.82 |
| 200+ | $ 5.7359 | $ 1147.18 |
| 540+ | $ 5.5344 | $ 2988.58 |
| 1,080+ | $ 5.4352 | $ 5870.02 |
Standard Packaging540/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 57 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.63V | |
| EEPROM | - | |
| Program Storage Size | 768KB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 57 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.63V | |
| EEPROM | - | |
| Program Storage Size | 768KB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-performance e200z4d dual core
- 32-bit Power Architecture technology CPU
- Core frequency as high as 120 MHz
- Dual issue five-stage pipeline core
- Variable Length Encoding (VLE)
- Memory Management Unit (MMU)
- 4 KB instruction cache with error detection code
- Signal processing engine (SPE)
- Memory available – 1 MB flash memory with ECC
- 128 KB on-chip SRAM with ECC
- Built-in RWW capabilities for EEPROM emulation
- SIL3/ASILD innovative safety concept:
- LockStep mode and Fail-safe protection
- Sphere of replication (SoR) for key components (such as CPU core, eDMA, crossbar switch)
- Fault collection and control unit (FCCU)
- Redundancy control and checker unit (RCCU) on outputs of the SoR connected to FCCU
- Boot-time Built-In Self-Test for Memory (MBIST) and Logic (LBIST) triggered by hardware
- Boot-time Built-In Self-Test for ADC and flash memory triggered by software
- Replicated junction temperature sensor
- Non-maskable interrupt (NMI)
- 16-region memory protection unit (MPU)
- Clock monitoring units (CMU)
- Power management unit (PMU)
- Cyclic redundancy check (CRC) unit
- Decoupled Parallel mode for high-performance use of replicated cores
- Nexus Class 3+ interface
- Interrupts:
- Replicated 16-priority controller
- Replicated 16-channel eDMA controller
- GPIOs individually programmable as input, output or special function
- Three 6-channel general-purpose eTimer units
- 2 FlexPWM units – Four 16-bit channels per module
- Communications interfaces:
- 2 LINFlexD channels
- 3 DSPI channels with automatic chip select generation
- 2 FlexCAN interfaces (2.0B Active) with 32 message objects
- FlexRay module (V2.1 Rev. A) with 2 channels, 64 message buffers and data rates up to 10 Mbit/s
- Two 12-bit analog-to-digital converters (ADCs):
- 16 input channels
- Programmable cross triggering unit (CTU) to synchronize ADCs conversion with timer and PWM
- Sine wave generator (D/A with low pass filter)
- On-chip CAN/UART bootstrap loader
- Single 3.0 V to 3.6 V voltage supply
- Ambient temperature range -40 °C to 125 °C
- Junction temperature range -40 °C to 150 °C
C1343143 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991b4a |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991b4a |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SPC564L54L3CCFQR | ST | Similar | LQFP-100(14x14) | 0 | $ 16.2427 | ||
| SPC564L54L3CBOQY | ST | Similar | LQFP-100(14x14) | 0 | $ 16.8578 | ||
| SPC564L54L3BCFQY | ST | Similar | LQFP-100(14x14) | 0 | $ 14.118 | ||
| SPC564L54L3BCOQY | ST | Similar | LQFP-100(14x14) | 0 | $ 13.4142 | ||
| SPC564L54L3BCOQR | ST | Similar | LQFP-100(14x14) | 0 | $ 14.7007 |

