LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F423CHU6 product image
  • STM32F423CHU6 thumbnail 1
  • STM32F423CHU6 thumbnail 2
  • STM32F423CHU6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32F423CHU6RoHS

Manufacturer
MPN
STM32F423CHU6
LCSC Part #
C1342899
Packaging
UFQFPN-48(7x7)
Customer #
Key Attributes
320KB RAM,USB OTGFS,1ADC,2DACs,2DFSDMs,AES
Datasheetpdf iconST STM32F423CHU6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.2502$ 16.25
10+$ 15.4911$ 154.91
30+$ 14.1785$ 425.36
100+$ 13.0314$ 1303.14
Standard Packaging1560/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingUFQFPN-48(7x7)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.7V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size1.5MB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed100MHz
Oscillator TypeBuilt-in
Number of I/O36

Features

AI Translation
  • Dynamic Efficiency Line with eBAM (enhanced Batch Acquisition Mode)
  • 1.7 V to 3.6 V power supply
  • -40 °C to 85/105/125 °C temperature range
  • Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution from Flash memory, frequency up to 100 MHz, memory protection unit, 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
  • Memories: 1.5 Mbytes of Flash memory; 320 Kbytes of SRAM
  • Flexible external static memory controller with up to 16-bit data bus: SRAM, PSRAM, NOR Flash memory
  • Dual mode Quad-SPI interface
  • LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management: 1.7 to 3.6 V application supply and I/Os; POR, PDR, PVD and BOR; 4- to 26 MHz crystal oscillator; Internal 16 MHz factory-trimmed RC; 32 kHz oscillator for RTC with calibration; Internal 32 kHz RC with calibration
  • Power consumption: Run: 112 μA/MHz (peripheral off); Stop (Flash in Stop mode, fast wakeup time): 42 μA Typ.; 80 μA max @25 °C; Stop (Flash in Deep power down mode, slow wakeup time): 15 μA Typ.; 46 μA max @25 °C; Standby without RTC: 1.1 μA Typ.; 14.7 μA max at @85 °C; VBAT supply for RTC: 1 μA @25 °C
  • 2x12-bit D/A converters
  • 1x12-bit, 2.4 MSPS ADC: up to 16 channels
  • 6x digital filters for sigma delta modulator, 12x PDM interfaces, with stereo microphone and sound source localization support
  • General-purpose DMA: 16-stream DMA
  • Up to 18 timers: up to twelve 16-bit timers, two 32-bit timers up to 100 MHz each with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input, two watchdog timers (independent and window), one SysTick timer, and a low-power timer
  • Debug mode: Serial wire debug (SWD) & JTAG; Cortex-M4 Embedded Trace Macrocell
  • Up to 114 I/O ports with interrupt capability
  • Up to 109 fast I/Os up to 100 MHz
  • Up to 114 five V-tolerant I/Os
  • Up to 24 communication interfaces
  • Up to 4x I²C interfaces (SMBus/PMBus)
  • Up to 10 UARTs: 4 USARTs / 6 UARTs (2 x 12.5 Mbit/s, 2 x 6.25 Mbit/s), ISO 7816 interface, LIN, IrDA, modem control
  • Up to 5 SPI/I2S (up to 50 Mbit/s, SPI or I2S audio protocol), out of which 2 muxed full-duplex I2S interfaces
  • SDIO interface (SD/MMC/eMMC)
  • Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY
  • 3x CAN (2.0B Active)
  • 1xSAI
  • True random number generator
  • CRC calculation unit
  • 96-bit unique ID
  • RTC: subsecond accuracy, hardware calendar
  • 128/256-bit hardware encryption accelerator (AES)
  • All packages are ECOPACK2