LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

TI MSP430FR6877IPN

Fabricante
N.º de pieza fab.
MSP430FR6877IPN
Nº LCSC
C1342709
Emb.
LQFP-80(12x12)
Número de Cliente
Atrib. clave
MCU with 64KB FRAM, 2KB SRAM, 320-segment LCD, 12-bit ADC, comparator, DMA, UART/SPI/I2C, and timers operating at 16MHz
Hoja de DatosTI MSP430FR6877IPN
Cumplimiento RoHS1 documentos disponibles
Piezas alternativas5
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricanteTI
Emb.LQFP-80(12x12)
Number of I/O63
Operating Temperature-40℃~+85℃
Program Memory TypeFRAM
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size64KB
CPU CoreMSP430 CPUXV2
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in

Descripción

Traducción por IA

The MSP430 Ultra-Low Power (ULP) FRAM platform combines unique embedded FRAM with an overall ultra-low power system architecture, enabling innovators to increase performance with a smaller energy budget. FRAM technology combines the speed, flexibility, and durability of SRAM with the stability and reliability of flash memory at significantly lower power consumption. The MSP430 ULP FRAM product family consists of a variety of devices featuring FRAM, a ULP 16-bit MSP430 CPU, and intelligent peripherals, suitable for a wide range of applications. The ULP architecture has seven low-power modes, all of which are optimized to achieve long battery life in energy-constrained applications.

Características

Traducción por IA
  • Embedded microcontroller: 16-bit RISC architecture up to 16MHz clock frequency; wide supply voltage range from 3.6V to 1.8V (minimum supply voltage limited by SVS level, refer to SVS specifications)
  • Optimized ultra-low-power modes: Active mode approximately 100μA/MHz; standby (LPM3 with VLO) 0.4μA (typical); RTC (LPM3.5) 0.35μA (typical); shutdown (LPM4.5) 0.02μA (typical)
  • Ultra-low-power FRAM: Up to 128KB non-volatile memory; ultra-low-power write; fast write at 125ns per word (64KB written in 4ms); unified memory = program + data + storage in a single space; 10^15 write cycle endurance; radiation-tolerant and non-magnetic
  • Smart digital peripherals: 32-bit hardware multiplier (MPY); 3-channel internal DMA; RTC with calendar and alarm functions; five 16-bit timers each with up to 7 capture/compare registers; 16-bit and 32-bit CRC (CRC16, CRC32)
  • High-performance analog: 16-channel analog comparator; 12-bit ADC with internal reference and sample-and-hold, up to 16 external input channels; integrated LCD driver with up to 320-segment contrast control
  • Versatile I/O ports: All P1–P10 and PJ pins support capacitive touch without external components; per-bit, per-byte, and per-word (paired) access; LPM wake-up via P1, P2, P3, and P4 with selectable edge; programmable pull-up and pull-down on all ports
  • Code security: True random seed for random number generation algorithms
  • Enhanced serial communication: eUSCI_A0 and eUSCI_A1 support UART with automatic baud rate detection, IrDA encode/decode, SPI; eUSCI_B0 and eUSCI_B1 support I2C with multi-slave addressing, SPI; hardware UART and I2C BSL
  • Flexible clock system: DCO with 10 selectable factory-trimmed frequencies; VLO; 32kHz crystal (LFXT); high-frequency crystal (HFXT)
  • Development tools and software: Free professional development environment with EnergyTrace++ technology; LaunchPad and development kit series

Aplicaciones

Traducción por IA
  • Water meters
  • Heat meters
  • Heat allocation meters
  • Portable medical instrument data logging