ST STM32F072CBU7
| Manufacturer | |
| Mfr. Part # | STM32F072CBU7 |
| LCSC Part # | C1342708 |
| Package | UFQFPN-48(7x7) |
| Customer # | |
| Key Attributes | Mainstream ARM Cortex-M0 USB series MCU with 128 KB Flash, 48 MHz CPU, USB, CAN, and CEC functionalities. |
| Description | ARM Cortex-M0 32 Bit 48MHz 37 UFQFPN-48(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | UFQFPN-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1560 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.4278 | $ 6.43 |
10+ | $ 6.2731 | $ 62.73 |
30+ | $ 6.1705 | $ 185.12 |
100+ | $ 6.0679 | $ 606.79 |
Standard Packaging 1560/Full
Tray | ||
Better price for more quantity?
$