SILICON LABS C8051F536A-IM
| Manufacturer | |
| MPN | C8051F536A-IM |
| LCSC Part # | C1342651 |
| Packaging | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | 51 Series 8 Bit 25MHz QFN-20-EP(4x4) Microcontrollers RoHS |
| Datasheet | SILICON LABS C8051F536A-IM |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20-EP(4x4) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.25V | |
| EEPROM | - | |
| Program Storage Size | 2KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20-EP(4x4) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~5.25V | |
| EEPROM | - | |
| Program Storage Size | 2KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Programmable throughput up to 200 ksps
- Up to 6/16 external inputs
- Data dependent windowed interrupt generator
- Built-in temperature sensor
- Programmable hysteresis and response time
- Configurable as wake-up or reset source
- Low current POR/Brownout Detector
- Voltage Reference—1.5 and 2.2 V (programmable)
- On-chip debug circuitry facilitates full-speed, nonintrusive in-system debug (No emulator required)
- Provides breakpoints, single stepping
- Inspect/modify memory and registers
- Complete development kit
- Supply Voltage 2.0 to 5.25 V
- Built-in LDO regulator
- High-Speed 8051 μc Core
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Up to 25 MIPS throughput with 25 MHz system clock
- Expanded interrupt handler
- 8/4/2 kB Flash; In-system byte programmable in 512 byte sectors
- 256 bytes internal data RAM
- 16/6 port I/O; push-pull or open-drain, 5 V tolerant
- Hardware SPI, and UART serial port
- LIN 2.1 Controller (Master and Slave capable); no crystal required
- Three general purpose 16-bit counter/timers
- Programmable 16-bit counter/timer array with three capture/compare modules, WDT
- Internal oscillators: 24.5 MHz ±0.5% accuracy supports UART and LIN-Master operation
- External oscillator: Crystal, RC, C, or Clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly
- Temperature Range: -40 to +125 ℃
- Compliant to AEC-Q100
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7812 | $ 1.78 |
| 200+ | $ 0.69 | $ 138.00 |
| 500+ | $ 0.6653 | $ 332.65 |
| 1,000+ | $ 0.6529 | $ 652.90 |
Standard Packaging91/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20-EP(4x4) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.25V | |
| EEPROM | - | |
| Program Storage Size | 2KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20-EP(4x4) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~5.25V | |
| EEPROM | - | |
| Program Storage Size | 2KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Programmable throughput up to 200 ksps
- Up to 6/16 external inputs
- Data dependent windowed interrupt generator
- Built-in temperature sensor
- Programmable hysteresis and response time
- Configurable as wake-up or reset source
- Low current POR/Brownout Detector
- Voltage Reference—1.5 and 2.2 V (programmable)
- On-chip debug circuitry facilitates full-speed, nonintrusive in-system debug (No emulator required)
- Provides breakpoints, single stepping
- Inspect/modify memory and registers
- Complete development kit
- Supply Voltage 2.0 to 5.25 V
- Built-in LDO regulator
- High-Speed 8051 μc Core
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Up to 25 MIPS throughput with 25 MHz system clock
- Expanded interrupt handler
- 8/4/2 kB Flash; In-system byte programmable in 512 byte sectors
- 256 bytes internal data RAM
- 16/6 port I/O; push-pull or open-drain, 5 V tolerant
- Hardware SPI, and UART serial port
- LIN 2.1 Controller (Master and Slave capable); no crystal required
- Three general purpose 16-bit counter/timers
- Programmable 16-bit counter/timer array with three capture/compare modules, WDT
- Internal oscillators: 24.5 MHz ±0.5% accuracy supports UART and LIN-Master operation
- External oscillator: Crystal, RC, C, or Clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly
- Temperature Range: -40 to +125 ℃
- Compliant to AEC-Q100
C1342651 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| C8051F530-C-IMR | SILICON LABS | Similar | QFN-20-EP(4x4) | 50 | $ 8.1678 | ||
| C8051F536A-IMR | SILICON LABS | Alt. Packaging | QFN-20-EP(4x4) | 0 | $ 1.8075 | ||
| C8051F537A-IMR | SILICON LABS | Similar | QFN-20-EP(4x4) | 0 | $ 1.843 | ||
| C8051F534A-IM | SILICON LABS | Similar | QFN-20-EP(4x4) | 0 | $ 1.917 | ||
| C8051F533A-IM | SILICON LABS | Similar | QFN-20-EP(4x4) | 0 | $ 1.951 |

