LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS R5F111MJAFB#30

Manufacturer
MPN
R5F111MJAFB#30
LCSC Part #
C1342476
Packaging
LQFP-80(12x12)
Customer #
Key Attributes
RL78 16 Bit 24MHz LQFP-80(12x12) Microcontrollers RoHS
DatasheetRENESAS R5F111MJAFB#30
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerRENESAS
PackagingLQFP-80(12x12)
DAC (Bit)8bit
ADC (Bit)12bit
Number of I/O55
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.6V~3.6V
EEPROM8KB
Program Storage Size256KB
CPU CoreRL78
Core Size16 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

Integrated LCD controller/driver, 12-bit resolution A/D Converter, USB 2.0 controller (function), True Low Power Platform (as low as 112.5 μA AHz, and 0.68 μA for RTC2 + LVD), 1.6 V to 3.6 V operation, 64 to 256 Kbyte Flash, 33 DMIPS at 24 MHz, for All LCD Based Applications

Features

AI Translation
  • VDD = single power supply voltage of 1.6 to 3.6 V
  • HALT mode
  • STOP mode
  • SNOOZE mode
  • Minimum instruction execution time: Can be changed from high speed (0.04167 μs: @ 24 MHz operation with high-speed on-chip oscillator clock or PLL clock) to ultra-low speed (30.5 μs: @ 32.768 kHz operation with subsystem clock)
  • Multiply/divide and multiply/accumulate instructions are supported.
  • Address space: 1 Mbyte
  • General-purpose registers: (8-bit register × 8)×4 banks
  • On-chip RAM: 8 to 16 KB
  • Code flash memory: 64 to 256 KB
  • Block size: 1 KB
  • Prohibition of block erase and rewriting (security function)
  • On-chip debug function
  • Self-programming (with boot swap function/flash shield window function)
  • Data flash memory: 8 KB
  • Background operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
  • Number of rewrites: 1,000,000 times (TYP.)
  • Voltage of rewrites: VDD = 1.8 to 3.6 V
  • Select from 48 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
  • High accuracy: ±1.0% (VDD = 1.8 to 3.6 V: TA = -20 to +85℃)
  • Operating ambient temperature: TA = -40 to +85℃ (A: Consumer applications); TA = -40 to +105℃ (G: Industrial applications)
  • On-chip power-on-reset (POR) circuit
  • On-chip voltage detector (LVD) (Select interrupt and reset from 12 levels)
  • Transfer modes: Normal transfer mode, repeat transfer mode, block transfer mode
  • Activation sources: Activated by interrupt sources (30 to 33 sources).
  • Chain transfer function
  • Event signals of 30 or 31 types can be linked to the specified peripheral function.
  • CSI: 4 channels
  • UART/UART (LIN-bus supported): 4 channels
  • I2C/simplified I2C: 5 channels
  • 16-bit timer: 11 channels
  • 12-bit interval timer: 1 channel
  • Real-time clock 2: 1 channel (calendar for 99 years, alarm function, and clock correction function)
  • Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
  • Internal voltage boosting method, capacitor split method, and external resistance division method are switchable.
  • Segment signal output: 44 (40) to 56 (52)
  • Common signal output: 4 (8)
  • USB version 2.0 (function controller)
  • Full-speed transfer (12 Mbps) and low-speed transfer (1.5 Mbps) are supported
  • Compliant to Battery Charging Specification Revision 1.2
  • 8/10-bit resolution A/D converter (VDD = 1.6 to 3.6 V)
  • 12-bit resolution A/D converter (VDD = 2.4 to 3.6 V)
  • Analog input: 9 to 13 channels
  • Internal reference voltage (TYP. 1.45 V) and temperature sensor
  • 8-bit resolution D/A convert (VDD = 1.6 to 3.6 V)
  • Analog output: 2 channels
  • Output voltage: 0 V to VDD
  • Real-time output function
  • 2 channels
  • Operating modes: Comparator high-speed mode, comparator lowspeed mode, window mode
  • The external reference voltage or internal reference voltage can be selected as the reference voltage.
  • I/O ports: 59 to 77 (N-ch open drain I/O [withstand voltage of 6 V]: 2)
  • Can be set to N-ch open drain, TTL input buffer, and on-chip pull-up resistor
  • On-chip key interrupt function
  • On-chip clock output/buzzer output controller
  • On-chip BCD (binary-coded decimal) correction circuit