RENESAS R5F212A8SNFA#V2
| Hersteller | |
| Herst.-Teilenr. | R5F212A8SNFA#V2 |
| LCSC-Nr. | C1342471 |
| Verp. | LQFP-64(14x14) |
| Kundennummer | |
| Hauptmerkm. | R8C 16 Bit 20MHz LQFP-64(14x14) Microcontrollers RoHS |
| Datenblatt | RENESAS R5F212A8SNFA#V2 |
| Alternativteile | 3 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | LQFP-64(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 55 | |
| Operating Temperature | -20℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | R8C | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | LQFP-64(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 55 | |
| Operating Temperature | -20℃~+85℃ | |
| Program Memory Type | FLASH |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 2.2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | R8C | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The R0E000010CKZ11 adapter is used to connect the 14-pin 2.54-mm pitch connector on the head of the E1 specific user-system interface cable to 14-pin 1.27-mm pitch connectors. Using this conversion adapter can reduce the area taken up by the connector mounted on your system.
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | LQFP-64(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 55 | |
| Operating Temperature | -20℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | R8C | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | LQFP-64(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 55 | |
| Operating Temperature | -20℃~+85℃ | |
| Program Memory Type | FLASH |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 2.2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | R8C | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The R0E000010CKZ11 adapter is used to connect the 14-pin 2.54-mm pitch connector on the head of the E1 specific user-system interface cable to 14-pin 1.27-mm pitch connectors. Using this conversion adapter can reduce the area taken up by the connector mounted on your system.
C1342471 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

