LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI MSP430F6725IPZ

Manufacturer
MPN
MSP430F6725IPZ
LCSC Part #
C1342463
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
Single-phase metering SoC with 2 Sigma-Delta ADCs, LCD, real-time clock, 128KB flash memory, and 4KB RAM
DatasheetTI MSP430F6725IPZ
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingLQFP-100(14x14)
ADC (Bit)10bit;24bit
Number of I/O72
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size128KB
CPU CoreMSP430 CPUXV2
Core Size16 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The Texas Instruments MSP430 family of ultra-low-power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with extensive lowpower modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in 3 µs (typical). The MSP430F67xx series are microcontroller configurations with three high-performance 24-bit sigma-delta A/D converters, a 10-bit analog-to-digital (A/D) converter, four enhanced universal serial communication interfaces (three eUSCI_A and one eUSCI_B), four 16-bit timers, hardware multiplier, DMA, real-time clock module with alarm capabilities, LCD driver with integrated contrast control, auxiliary supply system, and up to 72 I/O pins in 100-pin devices and 52 I/O pins in 80-pin devices. Typical applications for these devices are 2-wire and 3-wire single-phase metering, including tamper-resistant meter implementations.

Features

AI Translation
  • Low Supply Voltage Range: 3.6 V Down to 1.8 V
  • Ultra-Low Power Consumption
    • Active Mode (AM): All System Clocks Active 265 µA/µHz at 8 MHz, 3.0 V, Flash Program Execution (Typical) 140 µA/µHz at 8 MHz, 3.0 V, RAM Program Execution (Typical)
    • Standby Mode (LPM3): Real-Time Clock With Crystal, Watchdog, and Supply Supervisor Operational, Full RAM Retention, Fast Wake-Up: 1.7 µA at 2.2 V, 2.5 µA at 3.0 V (Typical)
    • Off Mode (LPM4): Full RAM Retention, Supply Supervisor Operational, Fast Wake-Up: 1.6 µA at 3.0 V (Typical)
    • Shutdown RTC Mode (LPM3.5): Shutdown Mode, Active Real-Time Clock (RTC) With Crystal: 1.24 µA at 3.0 V (Typical)
    • Shutdown Mode (LPM4.5): 0.78 µA at 3.0 V (Typical)
  • Wake-Up From Standby Mode in 3 µs (Typical)
  • 16-Bit RISC Architecture, Extended Memory, up to 25-MHz System Clock
  • Flexible Power Management System
    • Fully Integrated LDO With Programmable Regulated Core Supply Voltage
    • Supply Voltage Supervision, Monitoring, and Brownout
    • System Operation From up to Two Auxiliary Power Supplies
  • Unified Clock System
    • FLL Control Loop for Frequency Stabilization
    • Low-Power Low-Frequency Internal Clock Source (VLO)
    • Low-Frequency Trimmed Internal Reference Source (REFO)
    • 32-kHz Crystals (XT1)
  • One 16-Bit Timer With Three Capture/Compare Registers
  • Three 16-Bit Timers With Two Capture/Compare Registers Each
  • Enhanced Universal Serial Communication Interfaces
    • eUSCI_A0, eUSCI_A1, and eUSCI_A2
    • Enhanced UART Supports AutoBaudrate Detection
    • IrDA Encoder and Decoder
    • Synchronous SPI
    • eUSCI_B0
    • I2C With Multi-Slave Addressing
    • Synchronous SPI
  • Password-Protected RTC With Crystal Offset Calibration and Temperature Compensation
  • Separate Voltage Supply for Backup Subsystem
    • 32-kHz Low-Frequency Oscillator (XT1)
    • Real-Time Clock
    • Backup Memory (4 x 16 Bits)
  • Three 24-Bit Sigma-Delta Analog-to-Digital (A/D) Converters With Differential PGA Inputs
  • Integrated LCD Driver With Contrast Control for up to 320 Segments in 8-Mux Mode
  • Hardware Multiplier Supports 32-Bit Operations
  • 10-Bit 200-ksps A/D Converter
    • Internal Reference
    • Sample-and-Hold, Autoscan Feature
    • Up to Six External Channels, Two Internal Channels, Including Temperature Sensor
  • Three-Channel Internal DMA
  • Serial Onboard Programming, No External Programming Voltage Needed
  • Available in 100-Pin and 80-Pin LQFP Packages

Applications

AI Translation
  • 2-wire and 3-wire single-phase metering, including tamper-resistant meter implementations