LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATMEGA3208-AU product image
  • ATMEGA3208-AU thumbnail 1
  • ATMEGA3208-AU thumbnail 2
  • ATMEGA3208-AU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP ATMEGA3208-AU

Manufacturer
MPN
ATMEGA3208-AU
LCSC Part #
C1342082
Packaging
TQFP-32(7x7)
Customer #
Key Attributes
megaAVR 0-series microcontrollers feature an AVR processor with a hardware multiplier.
DatasheetMICROCHIP ATMEGA3208-AU
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: PieceSamples: 2
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1484$ 2.15
10+$ 2.0979$ 20.98
30+$ 2.0638$ 61.91
100+$ 2.0312$ 203.12
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-32(7x7)
ADC (Bit)10bit
Number of I/O27
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size32KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The ATmega3208/3209 microcontrollers are part of the megaAVR 0-series, which uses the AVR processor with hardware multiplier running at up to 20 MHz, and offers a wide range of Flash sizes up to 48 KB, up to 6 KB of SRAM, and 256 bytes of EEPROM in 28-, 32-, 40-, or 48-pin packages. The series uses the latest technologies from Microchip with a flexible and low-power architecture, including Event System and SleepWalking, accurate analog features, and advanced peripherals.

Features

AI Translation
  • AVR CPU: Single-cycle I/O access
  • Two-level interrupt controller
  • Two-cycle hardware multiplier
  • Memories:
    • 32 KB In-system self-programmable Flash memory
    • 256B EEPROM
    • 6 KB SRAM
  • Write/Erase endurance:
    • Flash 10,000 cycles
    • EEPROM 100,000 cycles
  • Data retention: 40 years at 55℃
  • 16/20 MHz low-power internal oscillator
  • 32.768 kHz Ultra Low-Power (ULP) internal oscillator
  • 32.768 kHz external crystal oscillator
  • External clock input
  • Single-pin Unified Program Debug Interface (UPDI)
  • Three sleep modes:
    • Idle with all peripherals running for immediate wake-up
    • Standby – Configurable operation of selected peripherals
    • SleepWalking peripherals
    • Power-Down with limited wake-up functionality
  • Peripherals:
    • One 16-bit Timer/Counter type A (TCA) with a dedicated period register and three compare channels
    • Up to four 16-bit Timer/Counters type B (TCB) with input capture
    • One 16-bit Real-Time Counter (RTC) running from an external crystal or an internal RC oscillator
    • Up to four USARTs with fractional baud rate generator, auto-baud, and start-of-frame detection
    • Host/client Serial Peripheral Interface (SPI)
    • Host/client TWI with dual address match
      • Can operate simultaneously as host and client
      • Standard mode (Sm, 100 kHz)
      • Fast mode (Fm, 400 kHz)
      • Fast mode plus (Fm+, 1 MHz)
    • Event System for core independent and predictable inter-peripheral signaling
    • Configurable Custom Logic (CCL) with up to four programmable Look-up Tables (LUT)
    • One Analog Comparator (AC) with a scalable reference input
    • One 10-bit 150 ksps Analog-to-Digital Converter (ADC)
    • Five selectable internal voltage references: 0.55V, 1.1V, 1.5V, 2.5V, and 4.3V
    • CRC code memory scan hardware
      • Optional automatic CRC scan before code execution is allowed
    • Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
    • External interrupt on all general purpose pins
  • I/O and Packages:
    • Up to 41 programmable I/O lines
    • 28-pin SSOP
    • 32-pin VQFN 5x5 and TQFP 7x7
    • 48-pin VQFN 6x6 and TQFP 7x7
  • Temperature Ranges:
    • Industrial: -40℃ to +85℃
    • Extended: -40℃ to +125℃
  • Speed Grades -40℃ to +105℃:
    • 0.5 MHz @ 1.8V - 5.5V
    • 0 - 10 MHz @ 2.7V – 5.5V
    • 0.20 MHz @ 4.5V - 5.5V
  • Speed Grades +105℃ to +125℃:
    • 0 - 8 MHz @ 2.7V - 5.5V
    • 0.16 MHz @ 4.5V - 5.5V
  • Speed Grades -40℃ to +125℃ - Automotive Range Parts (-VAO):
    • 0.8 MHz @ 2.7V - 5.5V
    • 0.16 MHz @ 4.5V - 5.5V
  • VAO variants available: Designed, manufactured, tested, and qualified per the AEC-Q100 requirements for automotive applications.

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ATMEGA3208-AFRMICROCHIPSimilarTQFP-32(7x7)12$ 2.8823
ATMEGA4808-AUMICROCHIPSimilarTQFP-32(7x7)45$ 3.5218
ATMEGA4808-AURMICROCHIPSimilarTQFP-32(7x7)2$ 3.8995
ATMEGA4808-AFRMICROCHIPSimilarTQFP-32(7x7)144$ 3.4344
AVR32DA32-I/PTMICROCHIPSimilarTQFP-32(7x7)41$ 2.4107
View and Compare All Alternative Parts.