Korean Hroparts Elec K2-1102DP-I4SW-04
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K2-1102DP-I4SW-04 |
| LCSC Part # | C134186 |
| Package | Through Hole-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf TH |
| Description | Tactile Switch SPST 250gf 8mm 6mm x 6mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | Through Hole-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
7,570
7,570
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0635 $ 0.0585 | $ 0.59 |
100+ | $ 0.0508 $ 0.0468 | $ 4.68 |
300+ | $ 0.0444 $ 0.0409 | $ 12.27 |
1,000+ | $ 0.0396 $ 0.0365 | $ 36.50 |
5,000+ | $ 0.0358 $ 0.0330 | $ 165.00 |
10,000+ | $ 0.0339 $ 0.0312 | $ 312.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$