ST STM32F078VBH6
| Manufacturer | |
| Mfr. Part # | STM32F078VBH6 |
| LCSC Part # | C1341512 |
| Package | UFBGA-100 |
| Customer # | |
| Key Attributes | Low-power ARM Cortex-M0 series 1.8V MCU with 128 KB Flash, 48 MHz CPU, USB, and CEC functionality |
| Description | ARM Cortex-M0 32 Bit 48MHz 86 UFBGA-100 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | UFBGA-100 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2496 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.6561 | $ 3.66 |
200+ | $ 1.4159 | $ 283.18 |
500+ | $ 1.3651 | $ 682.55 |
1,000+ | $ 1.3413 | $ 1341.30 |
Standard Packaging 2496/Full
Tray | ||