LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY8C24894-24LTXI product image
Images for reference only

Infineon/CYPRESS CY8C24894-24LTXIRoHS

Manufacturer
MPN
CY8C24894-24LTXI
LCSC Part #
C1341453
Packaging
QFN-56-EP(8x8)
Customer #
Key Attributes
PSoC Programmable System-on-Chip
Datasheetpdf iconInfineon/CYPRESS CY8C24894-24LTXI
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.36$ 7.36
10+$ 6.3302$ 63.30
30+$ 5.7016$ 171.05
100+$ 5.1753$ 517.53
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon/CYPRESS
PackagingQFN-56-EP(8x8)
DAC (Bit)9bit
ADC (Bit)14bit;9bit
Operating Temperature-40℃~+85℃
Voltage - Supply3V~5.25V
Program Memory TypeFLASH
EEPROM-
Program Storage Size16KB
CPU CoreOthers
Core Size8 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in
Number of I/O50

Features

AI Translation
  • XRES pin to support in-system serial programming (ISSP) and external reset control in CY8C24894
  • Powerful Harvard-architecture processor
    • M8C processor speeds up to 24 MHz
    • Two 8x8 multiply, 32-bit accumulate
    • Low power at high speed
    • Operating voltage: 2.7 V to 5.25 V
    • Industrial temperature range: -40 °C to +85 °C
    • USB temperature range: -10 °C to +85 °C
  • Advanced peripherals (PSoC Blocks)
    • Six rail-to-rail analog PSoC blocks provide:
      • Up to 14-bit analog-to-digital converters (ADCs)
      • Up to 9-bit digital-to-analog converters (DACs)
      • Programmable gain amplifiers (PGAs)
      • Programmable filters and comparators
    • Four digital PSoC blocks provide:
      • 8- to 32-bit timers, counters, and pulse width modulators (PWMs)
      • Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
      • Full-duplex universal asynchronous receiver transmitter (UART)
      • Multiple serial peripheral interface (SPI) masters or slaves
      • Connectable to all general-purpose I/O (GPIO) pins
    • Complex peripherals by combining blocks
    • Capacitive sensing application (CSA) capability
  • Full speed USB (12 Mbps)
    • Four unidirectional endpoints
    • One bidirectional control endpoint
    • USB 2.0 compliant
    • Dedicated 256 byte buffer
    • No external crystal required
  • Flexible on-chip memory
    • 16 KB flash program storage 50,000 erase and write cycles
    • 1 KB static random access memory (SRAM) data storage
    • ISSP
    • Partial flash updates
    • Flexible protection modes
    • Electrically erasable programmable read-only memory (EEPROM) emulation in flash
  • Programmable pin configurations
    • 25-mA sink, 10-mA source on all GPIOs
    • Pull-up, pull-down, high Z, strong, or open-drain drive modes on all GPIOs
    • Up to 48 analog inputs on GPIOs
    • Two 33 mA analog outputs on GPIOs
    • Configurable interrupt on all GPIOs
  • Precision, programmable clocking
    • Internal ±4% 24- / 48-MHz main oscillator
    • Internal oscillator for watchdog and sleep
    • 0.25% accuracy for USB with no external components
  • Additional system resources
    • I²C slave, master, and multi-master to 400 kHz
    • Watchdog and sleep timers
    • User-configurable low-voltage detection (LVD)