LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV2370IDBVR product image
  • TLV2370IDBVR thumbnail 1
  • TLV2370IDBVR thumbnail 2
  • TLV2370IDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV2370IDBVRRoHS

Manufacturer
MPN
TLV2370IDBVR
LCSC Part #
C134140
Packaging
SOT-23-6
Customer #
Key Attributes
500-uA/Ch, 3-MHz Rail-to-Rail Input and Output Operational Amplifiers With Shutdown
Datasheetpdf iconTI TLV2370IDBVR
In-Stock: 1,546
1,546 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8404$ 0.84
10+$ 0.6726$ 6.73
30+$ 0.5879$ 17.64
100+$ 0.5033$ 50.33
500+$ 0.4528$ 226.40
1,000+$ 0.4267$ 426.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-6
Number of Channels1
Vos - Input Offset Voltage4.5mV
Slew Rate2.4V/us
Input Offset Current(Ios)1pA
FeaturesEnable/shutdown function;Built-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)68dB
Ib - Input Bias Current1pA
Output Current16mA
Input Offset Voltage Drift(Vos TC)2uV/℃
Gain Bandwidth Product3MHz
Quiescent Current550uA
Input Voltage Noise Density39nV/√Hz@1kHz
Dual Supply-8V~-1.35V;1.35V~8V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV237x single-supply operational amplifiers provide rail-to-rail input and output capability. The TLV237x takes the minimum operating supply voltage down to 2.7 V over the extended industrial temperature range while adding the rail-to-rail output swing feature. The TLV237x also provides 3-MHz bandwidth from only 550 μA. The maximum recommended supply voltage is 16 V, which allows the devices to be operated from ±8-V supplies down to ±1.35 V a variety of rechargeable cells. The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an ideal alternative for the TLC227x in battery-powered applications. The rail-to-rail input stage further increases its versatility. The TLV237x is the seventh member of a rapidly growing number of RRIO products available from TI, and it is the first to allow operation up to 16-V rails with good ac performance. All members are available in PDIP and SOIC with the singles in the small SOT-23 package, duals in the MSOP, and quads in the TSSOP package. The 2.7-V operation makes the TLV237x compatible with Li-Ion powered systems and the operating supply voltage range of many micro-power microcontrollers available today including TI’s MSP430.

Features

AI Translation
  • Rail-to-Rail Input and Output
  • Wide Bandwidth: 3 MHz
  • High Slew Rate: 2.4 V/μs
  • Supply Voltage Range: 2.7 to 16 V
  • Supply Current: 550 μA/Channel
  • Low-Power Shutdown Mode
  • IDD(SHDN): 25 μA/Channel
  • Input Noise Voltage: 39 nV/√Hz
  • Input Bias Current: 1 pA
  • Specified Temperature Range:
    • -40°C to +125°C (Industrial Grade)
  • Ultra-Small Packaging:
    • 5- or 6-Pin SOT-23 (TLV2370, TLV2371)
    • 8- or 10-Pin MSOP (TLV2372, TLV2373)

Applications

AI Translation
  • White Goods
  • Handheld Test Equipment
  • Portable Blood Glucose Systems
  • Remote Sensing
  • Active Filters
  • Industrial Automation Battery-Powered Electronics