ST STM32F423ZHJ6
| Manufacturer | |
| Mfr. Part # | STM32F423ZHJ6 |
| LCSC Part # | C1341311 |
| Package | UFBGA-144 |
| Customer # | |
| Key Attributes | High-performance basic series ARM Cortex-M4 MCU with DSP and FPU, featuring 1.5 MB Flash, 100 MHz CPU, ART accelerator, DFSDM, and AES |
| Description | ARM Cortex-M4 32 Bit 100MHz 114 UFBGA-144 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | UFBGA-144 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1008 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.8064 | $ 13.81 |
200+ | $ 5.3437 | $ 1068.74 |
500+ | $ 5.1561 | $ 2578.05 |
1,008+ | $ 5.0631 | $ 5103.60 |
Standard Packaging 1008/Full
Tray | ||