ST STM8AL3146TCY
| Hersteller | |
| Herst.-Teilenr. | STM8AL3146TCY |
| LCSC-Nr. | C1341176 |
| Verp. | LQFP-32(7x7) |
| Kundennummer | |
| Hauptmerkm. | 8-bit ultra-low-power MCU for automotive use, featuring 16 KB Flash, LIN, RTC, data EEPROM, timers, USART, I2C, SPI, ADC, DAC, and COMP. |
| Datenblatt | ST STM8AL3146TCY |
| RoHS-Konformität | 3 Dokumente verfügbar |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | ST | |
| Verp. | LQFP-32(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 30 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 16KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | ST | |
| Verp. | LQFP-32(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 30 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~3.6V |
| Typ | Beschreibung | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 16KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Automotive 8-bit ultra-low-power MCU, up to 32-Kbyte Flash, RTC , data EEPROM, LCD, timers, USART, I2C, SPI, ADC, DAC, COMPs
Merkmale
KI-Übersetzung
- AEC-Q100 qualified
- Operating conditions – Operating power supply range 1.8 V to 3.6 V (down to 1.65 V at power down) – Temperature range: - 40 ℃ to 85 or 125 ℃
- Low power features – Five low-power modes: Wait, low-power run (5.1 μA), low-power wait (3 μA), activehalt with full RTC (1.3 μA), halt with PDR (400 nA) – Run from Flash: 195 μA/MHz + 440 μA – Run from RAM: 90 μA/MHz + 400 μA – Ultra-low leakage per I/O: 50 nA – Fast wakeup from Halt: 4.7 μs
- Advanced STM8 core – Harvard architecture and 3-stage pipeline – Max freq. 16 MHz, 16 CISC MIPS peak – Up to 40 external interrupt sources Reset and supply management – Low power, ultra safe BOR reset with 5 selectable thresholds – Ultra-low power POR/PDR – Programmable voltage detector (PVD)
- Clock management – 1 to 16 MHz crystal oscillator – 32 kHz crystal oscillator – Internal 16 MHz factory-trimmed RC – Internal 38 kHz low consumption RC – Clock security system
- Low power RTC BCD calendar with alarm interrupt – Auto-wakeup from Halt (0.95 ppm resolution) w/ periodic interrupt
- LCD: up to 4×28 segments w/ step-up converter
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.065 | $ 2.07 |
| 200+ | $ 0.8 | $ 160.00 |
| 500+ | $ 0.7721 | $ 386.05 |
| 1,500+ | $ 0.7581 | $ 1137.15 |
Standardgehäuse1500/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | ST | |
| Verp. | LQFP-32(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 30 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 16KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | ST | |
| Verp. | LQFP-32(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 30 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~3.6V |
| Typ | Beschreibung | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 16KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Automotive 8-bit ultra-low-power MCU, up to 32-Kbyte Flash, RTC , data EEPROM, LCD, timers, USART, I2C, SPI, ADC, DAC, COMPs
Merkmale
KI-Übersetzung
- AEC-Q100 qualified
- Operating conditions – Operating power supply range 1.8 V to 3.6 V (down to 1.65 V at power down) – Temperature range: - 40 ℃ to 85 or 125 ℃
- Low power features – Five low-power modes: Wait, low-power run (5.1 μA), low-power wait (3 μA), activehalt with full RTC (1.3 μA), halt with PDR (400 nA) – Run from Flash: 195 μA/MHz + 440 μA – Run from RAM: 90 μA/MHz + 400 μA – Ultra-low leakage per I/O: 50 nA – Fast wakeup from Halt: 4.7 μs
- Advanced STM8 core – Harvard architecture and 3-stage pipeline – Max freq. 16 MHz, 16 CISC MIPS peak – Up to 40 external interrupt sources Reset and supply management – Low power, ultra safe BOR reset with 5 selectable thresholds – Ultra-low power POR/PDR – Programmable voltage detector (PVD)
- Clock management – 1 to 16 MHz crystal oscillator – 32 kHz crystal oscillator – Internal 16 MHz factory-trimmed RC – Internal 38 kHz low consumption RC – Clock security system
- Low power RTC BCD calendar with alarm interrupt – Auto-wakeup from Halt (0.95 ppm resolution) w/ periodic interrupt
- LCD: up to 4×28 segments w/ step-up converter
C1341176 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| STM8AL3166TCY | ST | LQFP-32(7x7) | 10 | $ 4.545 | ||
| STM8L151K6T3 | ST | LQFP-32(7x7) | 20 | $ 3.3904 | ||
| STM8L151K4T6 | ST | LQFP-32(7x7) | 8,798 | $ 1.8419 | ||
| STM8L151K4T6TR | ST | LQFP-32(7x7) | 20 | $ 3.8883 | ||
| STM8L151K6T6 | ST | LQFP-32(7x7) | 52 | $ 3.7735 | ||
| STM8L151K6T6TR | ST | LQFP-32(7x7) | 5 | $ 2.5619 | ||
| STM8AL3146TAY | ST | LQFP-32(7x7) | 0 | $ 1.9301 | ||
| STM8AL3166TAY | ST | LQFP-32(7x7) | 0 | $ 2.1705 | ||
| STM8AL3166TAX | ST | LQFP-32(7x7) | 0 | $ 2.4258 | ||
| STM8L151K4T3 | ST | LQFP-32(7x7) | 0 | $ 1.771 |

